Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CEM DT-9662 BT :: Industrial digital multimeter, 6000 counts, BT


CEM DT-9662 BT

  • Product Description
  • Technical information
  • General
    • Type
    • Multimeter
    • Technology
    • digital
    • Design
    • für industrielle Anwendungen
    • Colour
    • blau / schwarz
    • Model
    • DT-9662
  • Display
    • Display
    • 6000 Counts
    • Display type
    • LCD
    • Display illuminated
    • ja
  • Implementation
    • Protection class
    • IP67
    • Type of battery
    • 1x 9-V-Block
  • Specials
    • Specification
    • Bluetooth
  • Measures
    • Width
    • 82 mm
    • Height
    • 180 mm
    • Depth
    • 57 mm
  • Packaging
    • Packaging
    • Einzelverpackung
Modern, compact and robust digital multimeter in a waterproof housing, specially designed to withstand harsh environments. The multimeter has extensive features, such as precise current, voltage, resistance and capacitance measurement. Its functionality is rounded off by numerous special testing functions such as a diode test, a continuity test function and many more.
The multimeter also has an integrated Bluetooth interface that enables it to communicate with a computer (software included) or a mobile device such as a smartphone or tablet (Android and iOS) via the "Meterbox" app.

Functions and features:
• Large, contrast-rich 6000-count LC display, illuminated
• Analogue bar graph (61 segments)
• Bluetooth interface for easy communication with a computer or mobile device (Android/iOS)
• Meterbox IMM app for Android and iOS
• AC/DC voltage measurement up to 1000 V AC/DC
• AC/DC current measurement up to 10 A
• Resistance measurement up to 60 mOhm
• Capacitance measurement up to 4000 µF
• Frequency measurement up to 10 MHz
• High degree of accuracy for perfect results
• Automatic range selection
• Duty cycle 0.1% - 99.9%
• Diode test, continuity measurement
• Automatic shut-off function
• Min/max. function
• Relative value measurement function
• Data hold
• IP67 dust and splash-water protection
• Protection class CAT III 1000 V, CAT IV 600 V

Technical data:
LC display: 6000 counts
Basic accuracy: 0.1%
Range selection: automatic
DC voltage measurement: 0 - 1000 V/±0.5% +1 dgt.
AC voltage measurement: 0 - 1000 V/±1.0% +3 dgt.
DC current measurement: 0 - 10 A/±1.0% +3 dgt.
AC current measurement: 0 - 10 A/±1.2% +3 dgt.
Resistance: 0 - 60 mOhm/±1.2% +5 dgt.
Capacity: 0 - 4000 µF/±3.0% +5 dgt.
Frequency: 0 - 10 MHz/±0.1% +5 dgt.
Interfaces: Bluetooth
Safety: IEC61010, EN6101010-1, CAT III 1000 V, CAT IV 600 V, double insulated
Dimensions: 180 x 82 x 57 mm
Weight: 255 g

Included with delivery:
Multimeter, safety test leads with test probes, carrying case, instructions (German, English)



Manufacturer : CEM
Factory number : DT-9662 BT
Package weight : 0.71 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multimeter
    • Technology
    • digital
    • Design
    • für industrielle Anwendungen
    • Colour
    • blau / schwarz
    • Model
    • DT-9662
  • Display
    • Display
    • 6000 Counts
    • Display type
    • LCD
    • Display illuminated
    • ja
  • Implementation
    • Protection class
    • IP67
    • Type of battery
    • 1x 9-V-Block
  • Specials
    • Specification
    • Bluetooth
  • Measures
    • Width
    • 82 mm
    • Height
    • 180 mm
    • Depth
    • 57 mm
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual