Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BENNING MM 6-1 :: TRMS digital multimeter, MM 6-1


BENNING MM 6-1

  • Product Description
  • Technical information
  • General
    • Type
    • Digital multimeter
    • Technology
    • digital
    • Assembly
    • TRMS
    • Colour
    • rot / schwarz
    • Model
    • MM 6-1
  • Display
    • Display
    • 6000 counts
    • Display
    • 4-digit
    • Display type
    • LCD
  • Specials
    • Specification
    • Real value measurement, non-contact voltage tester
  • Implementation
    • Safety
    • EN 61010-1, CAT III 1000 V, CAT IV 600 V
    • Continuity Test
    • Acoustic (at <20 ohm)
    • Type of battery
    • 1x 9-V-Block
  • Packaging
    • Packaging
    • Einzelverpackung

Suitable for industry (TRUE RMS, CAT IV 600 V), electrical engineering, service, heating, ventilation and air-conditioning engineering (temperature measurement and AC/DC microampere measuring ranges).

  • 4-digit, backlit LCD display (6000 points)

  • Basic accuracy: 0.5%

  • DC/AC voltage (0.1 mV - 1000 V), DC/AC current (0.1 µA - 600 µA)

  • Resistance (0.1 Ohm - 40 mOhm), frequency (0.01 Hz - 100 kHz), capacity (1 nF - 10 mF)

  • Temperature (-40 to +400°C)

  • Microampere measuring range (600 µA) for measuring the ionization currents in heating equipment

  • Continuity test (20 Ohm) (red LED/buzzer)/diode test (1.5 V)

  • Precision thanks to TRUE RMS

  • The AutoV function allows automatic AC/DC voltage detection and low input impedance (LoZ) for suppressing capacitively/inductively interspersed voltages

  • Integrated volt sensor for non-contact signalling of phase voltages and cable breaks in wires (visually/acoustically), single-pole phase test

  • Automatic/manual range selection, automatic shut-off, battery undervoltage display

  • Storage for measured values (HOLD) and peak values (PEAK), relative measurement (REL)

  • Measurement category: CAT IV 600 V, CAT III 1000 V

  • Includes rubber holster with magnetic hanger, carry case, battery (1x 9 V block/LR61), measuring leads, wire temperature sensor




Manufacturer : BENNING
Factory number : 044086
Package weight : 0.661 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital multimeter
    • Technology
    • digital
    • Assembly
    • TRMS
    • Colour
    • rot / schwarz
    • Model
    • MM 6-1
  • Display
    • Display
    • 6000 counts
    • Display
    • 4-digit
    • Display type
    • LCD
  • Specials
    • Specification
    • Real value measurement, non-contact voltage tester
  • Implementation
    • Safety
    • EN 61010-1, CAT III 1000 V, CAT IV 600 V
    • Continuity Test
    • Acoustic (at <20 ohm)
    • Type of battery
    • 1x 9-V-Block
  • Packaging
    • Packaging
    • Einzelverpackung