Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BENNING MM 5-2 :: Digital handheld multimeter, MM 5-2


BENNING MM 5-2

  • Product Description
  • Technical information
  • General
    • Type
    • Digital multimeter
    • Technology
    • digital
    • Assembly
    • TRMS
    • Colour
    • rot / schwarz
    • Model
    • MM 5-2
  • Display
    • Display
    • 6000 counts
    • Display
    • 4-digit
    • Display type
    • LCD
  • Specials
    • Specification
    • Real value measurement, non-contact voltage tester
  • Implementation
    • Safety
    • EN 61010-1, CAT III 600 V, CAT IV 300 V
    • Continuity Test
    • Acoustic
  • Packaging
    • Packaging
    • Einzelverpackung

True RMS digital multimeter in measuring category CAT III 600 V, CAT IV 300 V

The True RMS measurement procedure can be used in demanding measuring tasks and for precise troubleshooting in electrical equipment. The measurement functions are designed to meet the varied requirements of electricians in trade, industry and service as well as the requirements of heating and air-conditioning technicians.

  • Range of up to 6000 digits, 16 mm digit height

  • Basic accuracy: 0.5%

  • True RMS AC and DC voltage measurement up to 600 V

  • Resistance (40 MOhm), frequency (50 kHz) and capacitance measurement (1 mF)

  • Continuity test via buzzer and red LED for noisy environments

  • Diode testing to 1.5 V forward voltage

  • Volt sensor for contact-free testing of phase voltage and locating of cable breaks in wires

  • True RMS AC and DC current measurement up to 10 A

  • Temperature measurement and micro amp current range (DC) for performing maintenance and troubleshooting on heating, ventilation and air-conditioning systems

  • Compact, practical housing design

  • Rubber protective holster for use in harsh industrial environments

  • Can be hung up using integrated magnets in the rubber holster

  • Large LCD display with backlighting

  • Measurement value (HOLD) and peak value (PMAX, PMIN) storage

  • Relative value (REL) function for null balance and differential measurement

  • Automatic power-off after 20 minutes (can be deactivated)

  • Overload protection in all measuring ranges

  • Including high-quality protective case, 4-mm measuring lead set, batteries, protective rubber holster with magnet hanger and temperature sensor




Manufacturer : BENNING
Factory number : 044071
Package weight : 0.606 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital multimeter
    • Technology
    • digital
    • Assembly
    • TRMS
    • Colour
    • rot / schwarz
    • Model
    • MM 5-2
  • Display
    • Display
    • 6000 counts
    • Display
    • 4-digit
    • Display type
    • LCD
  • Specials
    • Specification
    • Real value measurement, non-contact voltage tester
  • Implementation
    • Safety
    • EN 61010-1, CAT III 600 V, CAT IV 300 V
    • Continuity Test
    • Acoustic
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual