Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BENNING MM 11 :: Digital handheld multimeter


BENNING MM 11

  • Product Description
  • Technical information
  • General
    • Type
    • Digital multimeter
    • Design
    • Data logger with 1000 memory slots
    • Accessory
    • Cable, battery, bag, manual
  • Display
    • Display
    • 20,000 digits
    • Display
    • 4 1-/2-digit, 42-segment bargraph
    • Display type
    • LCD
    • Display Format
    • 13 mm
    • Display illuminated
    • Yes
  • Implementation
    • Protection class
    • IP30
    • Safety
    • EN 61010-1, CAT II 1000 V, CAT III 600 V
    • Continuity Test
    • Acoustic (at <50 ohm)
    • Diode check
    • Yes
    • Humidity
    • <80 % rH
    • Type of battery
    • 1 x 9 V block
    • Hold function
    • Yes (with min/max/peak function)
    • Protection class
    • II
  • Specials
    • Specification
    • Relative value measurement, true RMS measurement
    • Operating temperature
    • 0 ... +50 °C
  • Measures
    • Width
    • 100 mm
    • Height
    • 212 mm
    • Depth
    • 55 mm
  • Interfaces
    • Connection
    • USB
  • Weights
    • Weight
    • 600 g
  • Measuring range
    • DC Voltage
    • 20 (±0,06%+60) / 200 (±0,06%+20) mV
    • DC Voltage
    • 2/20/200 (±0,06%+10) V
    • DC Voltage
    • 1 (±0,06%+10) kV
    • AC Voltage
    • 20/200 (±0,7%+80) mV
    • AC Voltage
    • 2/20/200/750 (±0,7%+50) V
    • DC Current
    • 20/200 (±0,2%+40) mA
    • DC Current
    • 2/20 (±0,2%+40) A
    • AC Current
    • 20/200 (±0,8%+50) mA
    • AC Current
    • 2/10 (±0,8%+50) A
    • Resistor
    • 200 (±0,3%+30) Ohm
    • Resistor
    • 2/20/200 (±0,3%+30) kOhm
    • Resistor
    • 2 (±0,3%+30) / 20 (±5,0%+50) / 200 (±5,0%+20) MOhm
    • Resistor
    • 2 (±5,0%+8) GOhm
    • Capacitance
    • 4/40 (±1,5%+10) / 400 (±0,9%+5) nF
    • Capacitance
    • 4 (±0,9%+5) / 40/400 (±1,2%+5) µF
    • Capacitance
    • 4/40 (±1.5%+5) mF
    • Temperature
    • -200...+100 (±0,1%+6°C) / +100...+1200 (±0,1%+3°C) °C
    • Temperature
    • -328...+212 (±0,1%+12°F) / +212...+2192(±0,1%+6°F) °F
    • Frequency
    • 20 (±0,01%+50) / 200 (±0,01%+10) Hz
    • Frequency
    • 2/20/200 (±0,01%+10) kHz
    • Frequency
    • 1 (±0,01%+10) MHz
    • Duty cycle
    • 20...50 (±1%) / 50...80 (±2%) %

One of the most powerful multimeters in its class.
Precision digital multimeter with outstanding performance characteristics.

• Maximum measuring accuracy of 0.06% thanks to TRUE RMS measuring procedure
• Basic measurement types for current, voltage, resistance, continuity, diode, capacity, frequency and temperature
• An ideal measuring device for monitoring, recording and logging measurement processes
• Optical USB interface for the transmission of measured values to a PC/laptop
• Large memory depth thanks to 1000 memory spaces for memory and 40,000 memory spaces for data logger function
• Rugged housing design with integrated rubber protective frame
• Save measuring data as an Excel or text file

Smallest resolution/internal resistance
• U DC: 1 µV/10 mohms
• U AC: 1 µV/10 mohms
• I DC: 1 µA
• I AC: 1 µA
• R: 10 mOhm
• C: 1 pF
• Freq.: 1 mHz
• T: 0.1°C/0.1°F
• Duty cycle: 0.1 %
• Diode test: 1 mV

Includes Benning PC-Win MM 11 software, USB cable, safety measuring leads, type K temperature sensor, adapter for temperature sensor, rubber protective frame, magnet holder with adapter and strap, protective case and battery (9-V block)



Manufacturer : BENNING
Factory number : 044080
Package weight : 1.101 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital multimeter
    • Design
    • Data logger with 1000 memory slots
    • Accessory
    • Cable, battery, bag, manual
  • Display
    • Display
    • 20,000 digits
    • Display
    • 4 1-/2-digit, 42-segment bargraph
    • Display type
    • LCD
    • Display Format
    • 13 mm
    • Display illuminated
    • Yes
  • Implementation
    • Protection class
    • IP30
    • Safety
    • EN 61010-1, CAT II 1000 V, CAT III 600 V
    • Continuity Test
    • Acoustic (at <50 ohm)
    • Diode check
    • Yes
    • Humidity
    • <80 % rH
    • Type of battery
    • 1 x 9 V block
    • Hold function
    • Yes (with min/max/peak function)
    • Protection class
    • II
  • Specials
    • Specification
    • Relative value measurement, true RMS measurement
    • Operating temperature
    • 0 ... +50 °C
  • Measures
    • Width
    • 100 mm
    • Height
    • 212 mm
    • Depth
    • 55 mm
  • Interfaces
    • Connection
    • USB
  • Weights
    • Weight
    • 600 g
  • Measuring range
    • DC Voltage
    • 20 (±0,06%+60) / 200 (±0,06%+20) mV
    • DC Voltage
    • 2/20/200 (±0,06%+10) V
    • DC Voltage
    • 1 (±0,06%+10) kV
    • AC Voltage
    • 20/200 (±0,7%+80) mV
    • AC Voltage
    • 2/20/200/750 (±0,7%+50) V
    • DC Current
    • 20/200 (±0,2%+40) mA
    • DC Current
    • 2/20 (±0,2%+40) A
    • AC Current
    • 20/200 (±0,8%+50) mA
    • AC Current
    • 2/10 (±0,8%+50) A
    • Resistor
    • 200 (±0,3%+30) Ohm
    • Resistor
    • 2/20/200 (±0,3%+30) kOhm
    • Resistor
    • 2 (±0,3%+30) / 20 (±5,0%+50) / 200 (±5,0%+20) MOhm
    • Resistor
    • 2 (±5,0%+8) GOhm
    • Capacitance
    • 4/40 (±1,5%+10) / 400 (±0,9%+5) nF
    • Capacitance
    • 4 (±0,9%+5) / 40/400 (±1,2%+5) µF
    • Capacitance
    • 4/40 (±1.5%+5) mF
    • Temperature
    • -200...+100 (±0,1%+6°C) / +100...+1200 (±0,1%+3°C) °C
    • Temperature
    • -328...+212 (±0,1%+12°F) / +212...+2192(±0,1%+6°F) °F
    • Frequency
    • 20 (±0,01%+50) / 200 (±0,01%+10) Hz
    • Frequency
    • 2/20/200 (±0,01%+10) kHz
    • Frequency
    • 1 (±0,01%+10) MHz
    • Duty cycle
    • 20...50 (±1%) / 50...80 (±2%) %