Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BENNING MM 1-3 :: Digital handheld multimeter


BENNING MM 1-3

  • Product Description
  • Technical information
  • General
    • Type
    • Digital multimeter
    • Accessory
    • Cable, battery, bag, manual
  • Display
    • Display
    • 2000 counts
    • Display
    • 3 1-/2-digit
    • Display type
    • LCD
    • Display Format
    • 16 mm
  • Implementation
    • Protection class
    • IP30
    • Safety
    • EN 61010-1, CAT II 1000 V, CAT III 600 V
    • Continuity Test
    • Acoustic (at <25 ohm)
    • Diode check
    • Yes
    • Humidity
    • <80 % rH
    • Type of battery
    • 2x AAA (Micro), 1.5 V
    • Hold function
    • Yes (with min/max function)
    • Protection class
    • II
  • Specials
    • Specification
    • Non-contact voltage detector
    • Operating temperature
    • 0 ... +50 °C
  • Measures
    • Width
    • 74 mm
    • Height
    • 156 mm
    • Depth
    • 44 mm
  • Weights
    • Weight
    • 320 g
  • Measuring range
    • DC Voltage
    • 200 (±0.5%+2) mV
    • DC Voltage
    • 2/20/200 (±0.5%+2) V
    • DC Voltage
    • 1 (±0.5%+2) kV
    • AC Voltage
    • 200 (±2.0%+5) mV
    • AC Voltage
    • 2/20/200/750 (±1.5%+5) V
    • DC Current
    • 2/20 (±1.0%+3) A
    • AC Current
    • 2/20 (±1.5%+5) A
    • Resistor
    • 200 (±0.7%+3) Ohm
    • Resistor
    • 2/20/200 (±0.7%+3) kOhm
    • Resistor
    • 2 (±1.0%+3) / 20 (±1.5%+3) MOhm
    • Capacitance
    • 2/20/200 (±1.9%+8) nF
    • Capacitance
    • 2/20/200 (±1.9%+8) µF
    • Capacitance
    • 2 (±1.9%+8) mF
    • Temperature
    • -20...0 (±2%+4°C) / 1...100 (±1%+3°C) / 101...800 °C
    • Temperature
    • -4...32 (±2%+8°F) / 33...212 (±1%+6°F) /213...1472 °F
    • Frequency
    • 2/20/200 (±0.01%+1) kHz
    • Frequency
    • 2/20 (±0.01%+1) MHz

Compact digital multimeter with volt sensor for contact-free detection of the phase voltage via an audible signal in conjunction with a red LED display. Rapid localisation of cable breaks and defective lamps in exposed cables (cable drum, chains of lights) from the infeed side of the phase.

• All basic types of measurement and temperature measurement
• Automatic/manual range selection, automatic shut-off, battery undervoltage display
• Continuity and diode test
• VDE-approved

Smallest resolution/internal resistance
• U DC: 100 µV/10 mohms
• U AC: 100 µV/10 mohms
• I DC: 1 mA
• I AC: 1 mA
• R: 100 mOhm
• C: 1 pF
• Freq.: 1 Hz
• T: 1°C/1°F
• Diode test: 10 mV

Delivery includes safety measuring leads, rubber hanger, case, wire temperature sensor and batteries (2x micro)



Manufacturer : BENNING
Factory number : 044083
Package weight : 0.627 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital multimeter
    • Accessory
    • Cable, battery, bag, manual
  • Display
    • Display
    • 2000 counts
    • Display
    • 3 1-/2-digit
    • Display type
    • LCD
    • Display Format
    • 16 mm
  • Implementation
    • Protection class
    • IP30
    • Safety
    • EN 61010-1, CAT II 1000 V, CAT III 600 V
    • Continuity Test
    • Acoustic (at <25 ohm)
    • Diode check
    • Yes
    • Humidity
    • <80 % rH
    • Type of battery
    • 2x AAA (Micro), 1.5 V
    • Hold function
    • Yes (with min/max function)
    • Protection class
    • II
  • Specials
    • Specification
    • Non-contact voltage detector
    • Operating temperature
    • 0 ... +50 °C
  • Measures
    • Width
    • 74 mm
    • Height
    • 156 mm
    • Depth
    • 44 mm
  • Weights
    • Weight
    • 320 g
  • Measuring range
    • DC Voltage
    • 200 (±0.5%+2) mV
    • DC Voltage
    • 2/20/200 (±0.5%+2) V
    • DC Voltage
    • 1 (±0.5%+2) kV
    • AC Voltage
    • 200 (±2.0%+5) mV
    • AC Voltage
    • 2/20/200/750 (±1.5%+5) V
    • DC Current
    • 2/20 (±1.0%+3) A
    • AC Current
    • 2/20 (±1.5%+5) A
    • Resistor
    • 200 (±0.7%+3) Ohm
    • Resistor
    • 2/20/200 (±0.7%+3) kOhm
    • Resistor
    • 2 (±1.0%+3) / 20 (±1.5%+3) MOhm
    • Capacitance
    • 2/20/200 (±1.9%+8) nF
    • Capacitance
    • 2/20/200 (±1.9%+8) µF
    • Capacitance
    • 2 (±1.9%+8) mF
    • Temperature
    • -20...0 (±2%+4°C) / 1...100 (±1%+3°C) / 101...800 °C
    • Temperature
    • -4...32 (±2%+8°F) / 33...212 (±1%+6°F) /213...1472 °F
    • Frequency
    • 2/20/200 (±0.01%+1) kHz
    • Frequency
    • 2/20 (±0.01%+1) MHz