Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AMPROBE DM73C :: Pen multimeter with automatic shut-off


AMPROBE DM73C

  • Product Description
  • Technical information
  • General
    • Type
    • Digital multimeter
    • Technology
    • digital
    • Design
    • Stiftmultimeter
    • Colour
    • rot / schwarz
    • Model
    • DM73C
  • Display
    • Display
    • 3400 Digits
    • Display
    • 3 3/4-digit
    • Display type
    • LCD
  • Implementation
    • Safety
    • CAT III 300 V / CAT II 600 V
    • Type of battery
    • 2x LR 44
  • Measures
    • Width
    • 29 mm
    • Height
    • 198 mm
    • Depth
    • 35 mm
  • Packaging
    • Packaging
    • Einzelverpackung
  • Weights
    • Weight
    • 150 g

Pen multimeter with automatic shut-off

Features
• Voltage and resistance measurement
• Diode and audible continuity test

Device information
• Automatic measuring range selection
• Integrated data logger (data hold)
• Additional bar graph
• Auto power off

Device highlights
• Compact measuring device in pen form

Technical data
Display: LCD, 3-3/4-digit, 3400 digits

Measuring ranges
AC voltage: 0.001 V - 600 V
Basic accuracy: ±(1.5% of measurement value + 8 digit)
Frequency range: 50 Hz - 500 kHz
DC voltage: 0.1 mV - 600 V
Basic accuracy: ±(0.5% of measurement value + 2 digit)
Input resistance: 10 MOhm
Resistance: 0.1 Ohm - 34 MOhm
Basic accuracy: ±(1.0% of measurement value + 4 digit)
Continuity: R < 35 Ohm
Pollution rate: 2
Measuring range category: CAT III/300 V, CAT II/600 V
Safety: DIN VDE 0411, EN 61010, IEC 61010
Power supply: 2x 1.5-V batteries, LR44
Dimensions: 198 x 29 x 35 mm
Weight: approx. 150 g (including battery)

Included in delivery of DM73C
1x DM73C
1x test lead
1x crocodile clip
1x test probe
2x 1.5-V batteries, LR44
1x operating instructions



Manufacturer : AMPROBE
Factory number : 2727739
Package weight : 0.254 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital multimeter
    • Technology
    • digital
    • Design
    • Stiftmultimeter
    • Colour
    • rot / schwarz
    • Model
    • DM73C
  • Display
    • Display
    • 3400 Digits
    • Display
    • 3 3/4-digit
    • Display type
    • LCD
  • Implementation
    • Safety
    • CAT III 300 V / CAT II 600 V
    • Type of battery
    • 2x LR 44
  • Measures
    • Width
    • 29 mm
    • Height
    • 198 mm
    • Depth
    • 35 mm
  • Packaging
    • Packaging
    • Einzelverpackung
  • Weights
    • Weight
    • 150 g