Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AMPROBE 35XP-A :: Digital multimeter with 10 functions


AMPROBE 35XP-A

  • Product Description
  • Technical information
  • General
    • Type
    • Digital multimeter
    • Accessory
    • Cable, battery, manual, holder etc.
  • Display
    • Display
    • 3999 counts
    • Display
    • 3 3-/4-digit
    • Display type
    • LCD
  • Specials
    • Specification
    • Non-contact voltage detector
    • Operating temperature
    • 0 ... +50 °C
  • Implementation
    • Safety
    • EN 61010-1, CAT I, II, III
    • Continuity Test
    • Acoustic (at <40 ohm)
    • Diode check
    • Yes
    • Humidity
    • <70 % rH
    • Type of battery
    • 1 x 9 V block
    • Hold function
    • Yes
  • Measures
    • Width
    • 72 mm
    • Height
    • 155 mm
    • Depth
    • 32 mm
  • Weights
    • Weight
    • 210 g
  • Measuring range
    • DC Voltage
    • 400 (±0.5%+1) mV
    • DC Voltage
    • 4/40/400 (±0.5%+1) V
    • DC Voltage
    • 1 (±0.5%+1) kV
    • AC Voltage
    • 400 (±1.5%+5) mV
    • AC Voltage
    • 4/40/400/750 (±1,5%+5) V
    • DC Current
    • 400 (±1.0%+2) µA
    • DC Current
    • 4/40/400 (±1.5%+5) mA
    • DC Current
    • 2 (±2,0%+3) A
    • AC Current
    • 400 (±1.5%+5) µA
    • AC Current
    • 4/40/400 (±1.5%+5) mA
    • AC Current
    • 2 (±2,5%+5) A
    • Resistor
    • 400 (±1.0%+4) Ohm
    • Resistor
    • 4/40/400 (±1.0%+4) kOhm
    • Resistor
    • 4 (±1,0%+4) / 40 (±3,0%+5) MOhm
    • Capacitance
    • 4 (±5,0%+30) / 40/400 (±5,0%+5) nF
    • Capacitance
    • 4/40/400 (±5,0%+5) µF
    • Capacitance
    • 4 (±5.0%+15) mF
    • Temperature
    • -20...+10(±2%+4°C)/10...200(±1.0%+3°C)/200...1000 °C
    • Temperature
    • -4...+1832 °F
    • Frequency
    • 4/40/400 (±0.1%+3) kHz
    • Frequency
    • 1 (±0.1%+3) MHz

Universal multimeter with 10 functions and 32 measuring ranges

Warning in case of incorrect input wiring

Incl. Measuring cable set (black/red), 9-V block, holster, operating instructions, K-type thermocouple and temperature adapter.



Manufacturer : AMPROBE
Factory number : 35XP-A 2727849
Package weight : 0.496 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital multimeter
    • Accessory
    • Cable, battery, manual, holder etc.
  • Display
    • Display
    • 3999 counts
    • Display
    • 3 3-/4-digit
    • Display type
    • LCD
  • Specials
    • Specification
    • Non-contact voltage detector
    • Operating temperature
    • 0 ... +50 °C
  • Implementation
    • Safety
    • EN 61010-1, CAT I, II, III
    • Continuity Test
    • Acoustic (at <40 ohm)
    • Diode check
    • Yes
    • Humidity
    • <70 % rH
    • Type of battery
    • 1 x 9 V block
    • Hold function
    • Yes
  • Measures
    • Width
    • 72 mm
    • Height
    • 155 mm
    • Depth
    • 32 mm
  • Weights
    • Weight
    • 210 g
  • Measuring range
    • DC Voltage
    • 400 (±0.5%+1) mV
    • DC Voltage
    • 4/40/400 (±0.5%+1) V
    • DC Voltage
    • 1 (±0.5%+1) kV
    • AC Voltage
    • 400 (±1.5%+5) mV
    • AC Voltage
    • 4/40/400/750 (±1,5%+5) V
    • DC Current
    • 400 (±1.0%+2) µA
    • DC Current
    • 4/40/400 (±1.5%+5) mA
    • DC Current
    • 2 (±2,0%+3) A
    • AC Current
    • 400 (±1.5%+5) µA
    • AC Current
    • 4/40/400 (±1.5%+5) mA
    • AC Current
    • 2 (±2,5%+5) A
    • Resistor
    • 400 (±1.0%+4) Ohm
    • Resistor
    • 4/40/400 (±1.0%+4) kOhm
    • Resistor
    • 4 (±1,0%+4) / 40 (±3,0%+5) MOhm
    • Capacitance
    • 4 (±5,0%+30) / 40/400 (±5,0%+5) nF
    • Capacitance
    • 4/40/400 (±5,0%+5) µF
    • Capacitance
    • 4 (±5.0%+15) mF
    • Temperature
    • -20...+10(±2%+4°C)/10...200(±1.0%+3°C)/200...1000 °C
    • Temperature
    • -4...+1832 °F
    • Frequency
    • 4/40/400 (±0.1%+3) kHz
    • Frequency
    • 1 (±0.1%+3) MHz