reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AMP HEX60-D :: Hexagon 60, digital universal measuring device

Item-No.: AMP HEX60-D
€68,50




HEX60-D


User-friendly digital universal measuring device allowing homeowners and maintenance staff to test the voltage of outlets, extension cables, light fittings, batteries/accumulators and other electrical switching circuits. You can search for faulty fuses, light bulbs and interrupted electrical connections in no time. Check the voltage of car batteries and investigate electrical problems in cars.

Features:
  • Current of up to 10 A DC/AC

  • Voltage up to 600 V DC/AC, DC/AC and resistance

  • 1.5-V and 9-V battery test

  • Audible continuity

  • Diode testing

  • Data retention function

  • Automatic power-off

  • Low-battery warning

  • Safety classification: CAT III 600 V

  • Includes measuring leads, instructions, batteries




Manufacturer : AMPROBE
Factory number : 4345574
Package weight : 0.444 kg
RoHS : conform
Technical information
Datasheet/manual