Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AMP AM-520 :: AM-520-EUR, digital multimeter

SAVE6%
Item-No.: AMP AM-520
€85,50
€79,95




AM-520-EUR

  • Product Description
  • Technical information
  • General
    • Type
    • Multimeter
    • Technology
    • digital
    • Colour
    • rot / schwarz
    • Model
    • AM-520
  • Display
    • Display
    • 3999 Counts
    • Display
    • 3 3/4-stellig
    • Display type
    • LCD
    • Display illuminated
    • ja
  • Specials
    • Specification
    • mit Temperaturmessung
  • Measures
    • Width
    • 90 mm
    • Height
    • 182 mm
    • Depth
    • 45 mm
  • Implementation
    • Type of battery
    • 1x 9-V-Block
  • Packaging
    • Packaging
    • Einzelverpackung
  • Weights
    • Weight
    • 350 g

Features
• Voltage, current and temperature measurement
• Capacity and frequency measurement
• Diode and audible continuity test
• Temperature measurement

Device information
• Automatic and manual measurement range selection
• Integrated data logger (data hold)
• Additional bar graph display (61 segments)
• MIN/MAX hold
• Carry case included in delivery
• Backlit display
• Relative value measurement
• Auto power off

Device highlights
• Non-contact voltage detection
• Integrated LED torch

Technical data
Display: 3 3/4-digit, 3999 digits
Basic accuracy: ±0,0.1%
AC voltage: 400 mV - 750 V
DC voltage: 0.1 mV - 1000 V
Input resistance: 10 MOhm
AC current: 0.1 µA - 10 A
DC current: 0.1 µA - 10 A
Resistance: 0.1 Ohm - 40 MOhm
Continuity: R < 10 Ohm
Frequency: 1.00 Hz-10 MHz
Capacity: 10 pF - 4000 µF
Temperature measurement: -40 - +1000°C
Pollution rate: 2
Measuring range category: CAT III 600V, CAT II 1000 V
Safety: DIN VDE 0411, EN 61010, IEC61010
Power supply: 1x 9-V battery, IEC 6LR61
Dimensions: 182 x 90 x 45 mm
Weight: approx. 350g

Included with delivery:
AM-520, test leads, temperature sensor, hanging belt, 9 V battery, carry case, operating instructions



Manufacturer : AMPROBE
Factory number : 4131281
Package weight : 0.689 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multimeter
    • Technology
    • digital
    • Colour
    • rot / schwarz
    • Model
    • AM-520
  • Display
    • Display
    • 3999 Counts
    • Display
    • 3 3/4-stellig
    • Display type
    • LCD
    • Display illuminated
    • ja
  • Specials
    • Specification
    • mit Temperaturmessung
  • Measures
    • Width
    • 90 mm
    • Height
    • 182 mm
    • Depth
    • 45 mm
  • Implementation
    • Type of battery
    • 1x 9-V-Block
  • Packaging
    • Packaging
    • Einzelverpackung
  • Weights
    • Weight
    • 350 g
Datasheet/manual