• Display
    • + more - less

  • Display
    • + more - less

  • Specification
    • + more - less

  • Safety
    • + more - less

  • Continuity Test
    • + more - less

  • Diode check

  • Display type


  • Digital Multimeters

  • page :
  •  1 - 16 of  132  items. 
 

Features
• Voltage, current and temperature measurement
• Capacity and frequency measurement
• Diode and audible continuity test
• Battery test 1.5 V and 9 V (only AM-510)

Device information
• Automatic and manual measurement range selection
• Integrated data logger (data hold)
• Backlit display
• Relative value measurement
• Auto power off

Device highlights
• Non-contact voltage detection
• Integrated LED torch

Technical data
Display: 3 3/4-digit, 3999 digits
Basic accuracy: ±0,0.1%
AC voltage: 1 mV - 600 V
DC voltage: 0.1 mV - 600 V
Input resistance: 10 MOhm
AC current: 0.1 µA - 10 A
DC current: 0.1 µA - 10 A
Resistance: 0.1 Ohm - 40 MOhm
Continuity: R < 10 Ohm
Frequency: 1.00 Hz-10 MHz
Capacity: 0.01 nF - 100 µF
Pollution rate: 2
Measuring range category: CAT III 600 V
Safety: DIN VDE 0411, EN 61010, IEC 61010
Power supply: 1x 9-V battery, IEC 6LR61
Dimensions: 182 x 90 x 45 mm
Weight: approx. 350g

Included with delivery:
AM-510, test leads, 9-V battery, operating instructions

Weight incl.:

0.52 kg

 

Features
• Voltage, current and temperature measurement
• Capacity and frequency measurement
• Diode and audible continuity test
• Temperature measurement

Device information
• Automatic and manual measurement range selection
• Integrated data logger (data hold)
• Additional bar graph display (61 segments)
• MIN/MAX hold
• Carry case included in delivery
• Backlit display
• Relative value measurement
• Auto power off

Device highlights
• Non-contact voltage detection
• Integrated LED torch

Technical data
Display: 3 3/4-digit, 3999 digits
Basic accuracy: ±0,0.1%
AC voltage: 400 mV - 750 V
DC voltage: 0.1 mV - 1000 V
Input resistance: 10 MOhm
AC current: 0.1 µA - 10 A
DC current: 0.1 µA - 10 A
Resistance: 0.1 Ohm - 40 MOhm
Continuity: R < 10 Ohm
Frequency: 1.00 Hz-10 MHz
Capacity: 10 pF - 4000 µF
Temperature measurement: -40 - +1000°C
Pollution rate: 2
Measuring range category: CAT III 600V, CAT II 1000 V
Safety: DIN VDE 0411, EN 61010, IEC61010
Power supply: 1x 9-V battery, IEC 6LR61
Dimensions: 182 x 90 x 45 mm
Weight: approx. 350g

Included with delivery:
AM-520, test leads, temperature sensor, hanging belt, 9 V battery, carry case, operating instructions

Weight incl.:

0.69 kg

 

Features
• Voltage, current and temperature measurement
• Capacity and frequency measurement
• Diode and audible continuity test
• Temperature measurement

Device information
• Automatic and manual measurement range selection
• Integrated data logger (data hold)
• Additional bar graph display (61 segments)
• MIN/MAX hold
• Carry case included in delivery
• Backlit display
• Relative value measurement
• Auto power off

Device highlights
• True RMS measurement (TRMS)
• Non-contact voltage detection
• Integrated LED torch

Technical data
Display: 3 3/4-digit, 3999 digits
Basic accuracy: ±0,0.1%
AC voltage: 400 mV - 750 V
DC voltage: 0.1 mV - 1000 V
Input resistance: 10 MOhm
AC current: 0.1 µA - 10 A
DC current: 0.1 µA - 10 A
Resistance: 0.1 Ohm - 40 MOhm
Continuity: R < 10 Ohm
Frequency: 1.00 Hz-10 MHz
Capacity: 10 pF - 4000 µF
Temperature measurement: -40 - +1000°C
Pollution rate: 2
Measuring range category: CAT III 600V, CAT II 1000 V
Safety: DIN VDE 0411, EN 61010, IEC61010
Power supply: 1x 9-V battery, IEC 6LR61
Dimensions: 182 x 90 x 45 mm
Weight: approx. 350g

Included with delivery:
AM-530, test leads, temperature sensor, hanging belt, 9 V battery, carry case, operating instructions

Weight incl.:

0.69 kg

 

Features
• Voltage, current and temperature measurement
• Capacity and frequency measurement
• Diode and audible continuity test
• Temperature measurement

Device information
• Automatic and manual measurement range selection
• Integrated data logger (data hold)
• Additional bar graph display (61 segments)
• Low-pass filter
• Peak value measurement
• MIN/MAX hold
• Carry case included in delivery
• Backlit display
• Relative value measurement
• Auto power off

Device highlights
• Non-contact voltage detection
• Integrated LED torch
• Two temperature inputs
• Duty cycle function
• Measurement category CAT IV/600 V, CAT III/1000 V

Technical data
Display: 3 3/4-digit, 5999 digits
Basic accuracy: ±0,0.1%
AC voltage: 1 mV - 1000 V
DC voltage: 0.1 mV - 1000 V
Input resistance: 10 MOhm
AC current: 0.1 µA - 10 A
DC current: 0.1 µA - 10 A
Resistance: 0.1 Ohm - 60 MOhm
Continuity: R < 10 Ohm
Frequency: 1.00 Hz-60 MHz
Capacity: 60.00 nF - 60 mF
Temperature measurement: -40 - 1000°C
Pollution rate: 2
Measuring range category: CAT IV 600 V, CAT III 1000 V
Safety: DIN VDE 0411, EN 61010, IEC61010
Power supply: 1x 9-V battery, IEC 6LR61
Dimensions: 182 x 90 x 45 mm
Weight: approx. 350g

Included with delivery:
AM-540, test leads, temperature sensor, temperature adapter, hanging belt, 9 V battery, carry case, operating instructions

Weight incl.:

0.79 kg

 

Features
• Voltage, current and temperature measurement
• Capacity and frequency measurement
• Diode and audible continuity test
• Temperature measurement

Device information
• Automatic and manual measurement range selection
• Integrated data logger (data hold)
• Additional bar graph display (61 segments)
• Low-pass filter
• Peak value measurement
• MIN/MAX hold
• Carry case included in delivery
• Backlit display
• Relative value measurement
• Auto power off

Device highlights
• True RMS measurement (TRMS)
• Non-contact voltage detection
• Integrated LED torch
• Two temperature inputs
• Duty cycle function
• Measurement category CAT IV/600 V, CAT III/1000 V

Technical data
Display: LCD, 3 3/4-digit, 5999 digits
Basic accuracy: ±0,0.1%
AC voltage: 1 mV - 1000 V
DC voltage: 0.1 mV - 1000 V
Input resistance: 10 MOhm
AC current: 0.1 µA - 10 A
DC current: 0.1 µA - 10 A
Resistance: 0.1 Ohm - 60 MOhm
Continuity: R < 10 Ohm
Frequency: 1.00 Hz-60 MHz
Capacity: 60 nF - 60 mF
Temperature measurement: -40 - 1000°C
Pollution rate: 2
Measuring range category: CAT IV / 600 V, CAT III / 1000 V
Safety: DIN VDE 0411, EN 61010, IEC61010
Power supply: 1x 9-V battery, IEC 6LR61
Dimensions: 182 x 90 x 45 mm
Weight: approx. 350g

Included with delivery:
AM-550, test leads, temperature sensor, hanging belt, 9 V battery, carry case, operating instructions

Weight incl.:

0.71 kg

 

User-friendly digital universal measuring device allowing homeowners and maintenance staff to test the voltage of outlets, extension cables, light fittings, batteries/accumulators and other electrical switching circuits. You can search for faulty fuses, light bulbs and interrupted electrical connections in no time. Check the voltage of car batteries and investigate electrical problems in cars.

Features:
  • Current of up to 10 A DC/AC

  • Voltage up to 600 V DC/AC, DC/AC and resistance

  • 1.5-V and 9-V battery test

  • Audible continuity

  • Diode testing

  • Data retention function

  • Automatic power-off

  • Low-battery warning

  • Safety classification: CAT III 600 V

  • Includes measuring leads, instructions, batteries

Weight incl.:

0.44 kg

 
  • Type:

    Digital multimeter

  • Display:

    3999 counts

  • Display:

    3 3-/4-digit, 41-segment bargraph

  • Specification:

    Relative value measurement

  • Safety:

    EN 61010-1, CAT II, III

  • Continuity Test:

    Acoustic (at <35 ohm)

  • Diode check:

    Yes

  • Display type:

    LCD

  • Width:

    92 mm

  • Height:

    196 mm

  • Display Format:

    17 mm

  • Depth:

    60 mm

  • Operating temperature:

    0 ... +45 °C

  • Humidity:

    <70 % rH

  • Type of battery:

    1 x 9 V block

  • Hold function:

    Yes (with min/max function)

  • Accessory:

    Cable, battery, manual, holder etc.

  • Weight:

    400 g

  • DC Voltage:

    400 (±0,7%+1) mV

  • DC Voltage:

    4/40/400 (±0,7%+1) V

  • DC Voltage:

    1 (±0,7%+1) kV

  • AC Voltage:

    400 (±1.5%+4) mV

  • AC Voltage:

    4/40/400/750 (±1,5%+4) V

  • DC Current:

    400 (±1,0%+1) µA

  • DC Current:

    4/40/300 (±1,0%+1) mA

  • DC Current:

    10 (±2,0%+3) A

  • AC Current:

    400 (±1.5%+4) µA

  • AC Current:

    4/40/300 (±1,5%+4) mA

  • AC Current:

    10 (±2,5%+4) A

  • Resistor:

    400 (±1.0%+4) Ohm

  • Resistor:

    40 (±1,0%+4) kOhm

  • Resistor:

    4 (±1,2%+4) MOhm

  • Capacitance:

    4 (±5.0%±10) / 40/400 (±5.0%+5) µF

  • Capacitance:

    4 (±5.0%+15) mF

  • Temperature:

    -20...+10(±2%+4°C)/10...200(±1.0%+3°C)/200...1000 °C

  • Temperature:

    -4...+50(±2%+8°F)/50...400(±1%+6°F)/400...1832 °F

  • Frequency:

    4/40/400 (±0.1%+3) kHz

  • Frequency:

    4/40 (±0.1%+3) MHz

Weight incl.:

0.65 kg

 
  • Type:

    Digital multimeter

  • Display:

    3999 counts

  • Display:

    3 3-/4-digit

  • Specification:

    Non-contact voltage detector

  • Safety:

    EN 61010-1, CAT I, II, III

  • Continuity Test:

    Acoustic (at <40 ohm)

  • Diode check:

    Yes

  • Display type:

    LCD

  • Width:

    72 mm

  • Height:

    155 mm

  • Depth:

    32 mm

  • Operating temperature:

    0 ... +50 °C

  • Humidity:

    <70 % rH

  • Type of battery:

    1 x 9 V block

  • Hold function:

    Yes

  • Accessory:

    Cable, battery, manual, holder etc.

  • Weight:

    210 g

  • DC Voltage:

    400 (±0.5%+1) mV

  • DC Voltage:

    4/40/400 (±0.5%+1) V

  • DC Voltage:

    1 (±0.5%+1) kV

  • AC Voltage:

    400 (±1.5%+5) mV

  • AC Voltage:

    4/40/400/750 (±1,5%+5) V

  • DC Current:

    400 (±1.0%+2) µA

  • DC Current:

    4/40/400 (±1.5%+5) mA

  • DC Current:

    2 (±2,0%+3) A

  • AC Current:

    400 (±1.5%+5) µA

  • AC Current:

    4/40/400 (±1.5%+5) mA

  • AC Current:

    2 (±2,5%+5) A

  • Resistor:

    400 (±1.0%+4) Ohm

  • Resistor:

    4/40/400 (±1.0%+4) kOhm

  • Resistor:

    4 (±1,0%+4) / 40 (±3,0%+5) MOhm

  • Capacitance:

    4 (±5,0%+30) / 40/400 (±5,0%+5) nF

  • Capacitance:

    4/40/400 (±5,0%+5) µF

  • Capacitance:

    4 (±5.0%+15) mF

  • Temperature:

    -20...+10(±2%+4°C)/10...200(±1.0%+3°C)/200...1000 °C

  • Temperature:

    -4...+1832 °F

  • Frequency:

    4/40/400 (±0.1%+3) kHz

  • Frequency:

    1 (±0.1%+3) MHz

Weight incl.:

0.50 kg

 
  • Type:

    Digital multimeter

  • Display:

    10000 Digits

  • Display:

    4 3-/4-digit, 41-segment bargraph

  • Specification:

    Real effective value measurement, TTL logic test

  • Safety:

    EN 61010-1, CAT II, III

  • Continuity Test:

    Acoustic

  • Diode check:

    Yes

  • Display type:

    LCD

  • Width:

    92 mm

  • Height:

    195 mm

  • Display Format:

    17 mm

  • Depth:

    60 mm

  • Operating temperature:

    0 ... +45 °C

  • Humidity:

    <70 % rH

  • Type of battery:

    1 x 9 V block

  • Hold function:

    Yes (with min/max/peak function)

  • Accessory:

    Cable, battery, manual, holder etc.

  • Weight:

    400 g

  • DC Voltage:

    1/10/100 (±0.1%+5) V

  • DC Voltage:

    1 (±0.1%+5) kV

  • AC Voltage:

    1/10/100 (±1,2%+10) / 750 (±2,0%+10) V

  • DC Current:

    100 (±0.5%+10) µA

  • DC Current:

    1/10/100/400 (±0.5%+5) mA

  • DC Current:

    10 (±1.5%+10) A

  • AC Current:

    100 (±1,5%+10) µA

  • AC Current:

    1/10/100 (±1,5%+10) / 400 (±2,0%+10) mA

  • AC Current:

    10 (±2.5%+10) A

  • Resistor:

    1/10/100 (±0.5%+8) kOhm

  • Resistor:

    1 (±0.5%+8) / 10 (±1.0%+10) / 40 (±2.0%+10) MOhm

  • Capacitance:

    40 (±3.0%+10) / 400 (±3.0%+5) nF

  • Capacitance:

    4/40 (±3.0%±5) / 400 (±3.0%+10) µF

  • Inductivity:

    4/40/400 (±5,0+30) mH

  • Inductivity:

    4/40 (±5,0+30) H

  • Frequency:

    100 (±0.1%+5) Hz

  • Frequency:

    1/10/100 (±0.1%+5) kHz

  • Frequency:

    1/10 (±0.1%+5) MHz

  • Sound Level:

    -13 ... +50 (±0.7%+8) dB

  • Duty cycle:

    0 ... 90 (±2.0%+20) %

Weight incl.:

0.78 kg

 
  • Type:

    Digital multimeter

  • Display:

    9999 counts

  • Display:

    4 3-/4-digit, 41-segment bargraph

  • Specification:

    Real value measurement

  • Safety:

    EN 61010-1, CAT III, IV

  • Continuity Test:

    Acoustic (at <40 ohm)

  • Diode check:

    Yes

  • Display type:

    LCD

  • Width:

    96 mm

  • Height:

    196 mm

  • Depth:

    60 mm

  • Operating temperature:

    0 ... +50 °C

  • Display illuminated:

    Yes

  • Humidity:

    <70 % rH

  • Type of battery:

    1 x 9 V block

  • Hold function:

    Yes (with min/max/peak function)

  • Connection:

    RS-232

  • Accessory:

    Cable, battery, manual, holder etc.

  • Weight:

    492 g

  • DC Voltage:

    1/10/100 (±0,25%+5) V

  • DC Voltage:

    1 (±0,25%+5) kV

  • AC Voltage:

    1/10/100/750 (±1,2%+10) V

  • DC Current:

    100 (±0.5%+10) µA

  • DC Current:

    1/10/100/400 (±0.5%+5) mA

  • DC Current:

    10 (±1.5%+10) A

  • AC Current:

    100 (±1,5%+20) µA

  • AC Current:

    1/10/100 (±1,5%+20) / 400 (±2,0%+10) mA

  • AC Current:

    10 (±2,5%+20) A

  • Resistor:

    1/10/100 (±0.5%+8) kOhm

  • Resistor:

    1 (±0.5%+8) / 10 (±1.0%+10) / 40 (±2.0%+10) MOhm

  • Capacitance:

    40 (±3.0%+10) / 400 (±3.0%+5) nF

  • Capacitance:

    4/40 (±3.0%±5) / 400 (±3.0%+10) µF

  • Temperature:

    -20...+10(±2%+4°C)/10...200(±1,0%+3°C)/200...1300 °C

  • Temperature:

    -4...+50(±2%+8°F)/50...400(±1%+6°F)/400...2372 °F

  • Frequency:

    100 (±0.1%+5) Hz

  • Frequency:

    1/10/100 (±0.1%+5) kHz

  • Frequency:

    1/10 (±0.1%+5) MHz

  • Sound Level:

    -13 ... +50 (±0.7%+8) dB

  • Duty cycle:

    0 ... 90 (±2.0%+20) %

Weight incl.:

0.80 kg

 
  • Type:

    Digital multimeter

  • Display:

    1999 counts

  • Display:

    3 1-/2-digit

  • Specification:

    Non-contact voltage detector

  • Safety:

    EN 61010-1, CAT I, II, III

  • Continuity Test:

    Acoustic (at <40 ohm)

  • Diode check:

    Yes

  • Display type:

    LCD

  • Width:

    72 mm

  • Height:

    155 mm

  • Depth:

    32 mm

  • Operating temperature:

    0 ... +50 °C

  • Humidity:

    <70 % rH

  • Type of battery:

    1 x 9 V block

  • Hold function:

    Yes (with min/max function)

  • Accessory:

    Cable, battery, manual, holder etc.

  • Weight:

    210 g

  • DC Voltage:

    200 (±1,0%+1) mV

  • DC Voltage:

    2/20/200 (±1.0%+1) V

  • DC Voltage:

    1 (±1,0%+1) kV

  • AC Voltage:

    200 (±1,5%+5) mV

  • AC Voltage:

    2/20/200/750 (±1.5%+5) V

  • DC Current:

    200 (±1,5%+1) µA

  • DC Current:

    2/20/200 (±1,5%+1) mA

  • AC Current:

    200 (±2.0%+5) µA

  • AC Current:

    2/20/200 (±2,0%+5) mA

  • Resistor:

    200 (±1,0%+4) Ohm

  • Resistor:

    2/20/200 (±1,0%+4) kOhm

  • Resistor:

    2 (±1,5%+4) / 20 (±3,0%+5) MOhm

Weight incl.:

0.47 kg

 
  • Type:

    Digital multimeter

  • Display:

    3400 Digits

  • Display:

    3 3/4-digit

  • Safety:

    CAT III 300 V / CAT II 600 V

  • Assembly:

    Pen multimeter

  • Display type:

    LCD

  • Width:

    29 mm

  • Height:

    198 mm

  • Depth:

    35 mm

  • Type of battery:

    2x LR 44

  • Weight:

    150 g

Weight incl.:

0.25 kg

 
  • Type:

    Digital multimeter

  • Display:

    3200 Digits

  • Display:

    3 3-/4-digit, 32-segment bargraph

  • Safety:

    EN 61010-1, CAT II, III

  • Continuity Test:

    Acoustic (at <20 ohm)

  • Diode check:

    Yes

  • Display type:

    LCD

  • Width:

    56 mm

  • Height:

    111.5 mm

  • Display Format:

    10 mm

  • Depth:

    10.5 mm

  • Operating temperature:

    0 ... +40 °C

  • Humidity:

    <70 % rH

  • Type of battery:

    2x LR 44

  • Hold function:

    Yes

  • Accessory:

    Battery, manual

  • Weight:

    8.6 g

  • DC Voltage:

    320 (±2,0%+2) mV

  • DC Voltage:

    3,2 (±1,0%+2) / 32/320/450 (±2,0%+2) V

  • AC Voltage:

    3,2/32/320/450 (±4,0%+5) V

  • Resistor:

    320 (±2,0%+4) Ohm

  • Resistor:

    3,2/32/320 (±2,0%+2) kOhm

  • Resistor:

    3,2 (±6,0%+2) / 32 (±10%+2) MOhm

Weight incl.:

0.16 kg

 
  • Type:

    Digital multimeter

  • Display:

    2000 counts

  • Display:

    3 1-/2-digit

  • Protection class:

    IP30

  • Specification:

    Non-contact voltage detector

  • Safety:

    EN 61010-1, CAT II 1000 V, CAT III 600 V

  • Continuity Test:

    Acoustic (at <25 ohm)

  • Diode check:

    Yes

  • Display type:

    LCD

  • Width:

    74 mm

  • Height:

    156 mm

  • Display Format:

    16 mm

  • Depth:

    44 mm

  • Operating temperature:

    0 ... +50 °C

  • Humidity:

    <80 % rH

  • Type of battery:

    2x AAA (Micro), 1.5 V

  • Hold function:

    Yes (with min/max function)

  • Protection class:

    II

  • Accessory:

    Cable, battery, bag, manual

  • Weight:

    320 g

  • DC Voltage:

    200 (±0.5%+2) mV

  • DC Voltage:

    2/20/200 (±0.5%+2) V

  • DC Voltage:

    1 (±0.5%+2) kV

  • AC Voltage:

    200 (±2.0%+5) mV

  • AC Voltage:

    2/20/200/750 (±1.5%+5) V

  • DC Current:

    2/20 (±1.0%+3) A

  • AC Current:

    2/20 (±1.5%+5) A

  • Resistor:

    200 (±0.7%+3) Ohm

  • Resistor:

    2/20/200 (±0.7%+3) kOhm

  • Resistor:

    2 (±1.0%+3) / 20 (±1.5%+3) MOhm

  • Capacitance:

    2/20/200 (±1.9%+8) nF

  • Capacitance:

    2/20/200 (±1.9%+8) µF

  • Capacitance:

    2 (±1.9%+8) mF

  • Frequency:

    2/20/200 (±0.01%+1) kHz

  • Frequency:

    2/20 (±0.01%+1) MHz

Weight incl.:

0.60 kg

 
  • Type:

    Digital multimeter

  • Display:

    2000 counts

  • Display:

    3 1-/2-digit

  • Protection class:

    IP30

  • Specification:

    Non-contact voltage detector

  • Safety:

    EN 61010-1, CAT II 1000 V, CAT III 600 V

  • Continuity Test:

    Acoustic (at <25 ohm)

  • Diode check:

    Yes

  • Display type:

    LCD

  • Width:

    74 mm

  • Height:

    156 mm

  • Display Format:

    16 mm

  • Depth:

    44 mm

  • Operating temperature:

    0 ... +50 °C

  • Humidity:

    <80 % rH

  • Type of battery:

    2x AAA (Micro), 1.5 V

  • Hold function:

    Yes (with min/max function)

  • Protection class:

    II

  • Accessory:

    Cable, battery, bag, manual

  • Weight:

    320 g

  • DC Voltage:

    200 (±0.5%+2) mV

  • DC Voltage:

    2/20/200 (±0.5%+2) V

  • DC Voltage:

    1 (±0.5%+2) kV

  • AC Voltage:

    200 (±2.0%+5) mV

  • AC Voltage:

    2/20/200/750 (±1.5%+5) V

  • DC Current:

    2/20 (±1.0%+3) A

  • AC Current:

    2/20 (±1.5%+5) A

  • Resistor:

    200 (±0.7%+3) Ohm

  • Resistor:

    2/20/200 (±0.7%+3) kOhm

  • Resistor:

    2 (±1.0%+3) / 20 (±1.5%+3) MOhm

  • Capacitance:

    2/20/200 (±1.9%+8) nF

  • Capacitance:

    2/20/200 (±1.9%+8) µF

  • Capacitance:

    2 (±1.9%+8) mF

  • Temperature:

    -20...0 (±2%+4°C) / 1...100 (±1%+3°C) / 101...800 °C

  • Temperature:

    -4...32 (±2%+8°F) / 33...212 (±1%+6°F) /213...1472 °F

  • Frequency:

    2/20/200 (±0.01%+1) kHz

  • Frequency:

    2/20 (±0.01%+1) MHz

Weight incl.:

0.63 kg

 
  • Type:

    Digital multimeter

  • Design:

    Data logger with 1000 memory slots

  • Display:

    20,000 digits

  • Display:

    4 1-/2-digit, 42-segment bargraph

  • Protection class:

    IP30

  • Specification:

    Relative value measurement, true RMS measurement

  • Safety:

    EN 61010-1, CAT II 1000 V, CAT III 600 V

  • Continuity Test:

    Acoustic (at <50 ohm)

  • Diode check:

    Yes

  • Display type:

    LCD

  • Width:

    100 mm

  • Height:

    212 mm

  • Display Format:

    13 mm

  • Depth:

    55 mm

  • Operating temperature:

    0 ... +50 °C

  • Display illuminated:

    Yes

  • Humidity:

    <80 % rH

  • Type of battery:

    1 x 9 V block

  • Hold function:

    Yes (with min/max/peak function)

  • Protection class:

    II

  • Connection:

    USB

  • Accessory:

    Cable, battery, bag, manual

  • Weight:

    600 g

  • DC Voltage:

    20 (±0,06%+60) / 200 (±0,06%+20) mV

  • DC Voltage:

    2/20/200 (±0,06%+10) V

  • DC Voltage:

    1 (±0,06%+10) kV

  • AC Voltage:

    20/200 (±0,7%+80) mV

  • AC Voltage:

    2/20/200/750 (±0,7%+50) V

  • DC Current:

    20/200 (±0,2%+40) mA

  • DC Current:

    2/20 (±0,2%+40) A

  • AC Current:

    20/200 (±0,8%+50) mA

  • AC Current:

    2/10 (±0,8%+50) A

  • Resistor:

    200 (±0,3%+30) Ohm

  • Resistor:

    2/20/200 (±0,3%+30) kOhm

  • Resistor:

    2 (±0,3%+30) / 20 (±5,0%+50) / 200 (±5,0%+20) MOhm

  • Resistor:

    2 (±5,0%+8) GOhm

  • Capacitance:

    4/40 (±1,5%+10) / 400 (±0,9%+5) nF

  • Capacitance:

    4 (±0,9%+5) / 40/400 (±1,2%+5) µF

  • Capacitance:

    4/40 (±1.5%+5) mF

  • Temperature:

    -200...+100 (±0,1%+6°C) / +100...+1200 (±0,1%+3°C) °C

  • Temperature:

    -328...+212 (±0,1%+12°F) / +212...+2192(±0,1%+6°F) °F

  • Frequency:

    20 (±0,01%+50) / 200 (±0,01%+10) Hz

  • Frequency:

    2/20/200 (±0,01%+10) kHz

  • Frequency:

    1 (±0,01%+10) MHz

  • Duty cycle:

    20...50 (±1%) / 50...80 (±2%) %

Weight incl.:

1.10 kg