• Display

  • Display

  • Measurement range

  • Load limit

  • Protection class


  • Digital Multimeters

  • page 
  •  1 - 16 of 139 items. 
  • compare
  • Sort by:
 
item-no.: TESTO 0590 0016

You can safely store the testo 760 digital multimeter and accessories in the robust carrying case with hard shell.
The two mesh compartments on the inside provide the necessary support for the stowed items.

Inside: two mesh pockets
Outside: impact-proof carrying case with zip fastening
Dimensions: 215 x 150 x 70 mm
 
item-no.: TESTO 0590 0017

You can safely store your electrical measuring instrument (testo 755 or testo 770) and accessories in the robust carrying case with hard shell
The two mesh compartments on the inside provide the necessary support for the stow ed items.

Inside: two mesh pockets
Dimensions: 270 x 150 x 75 mm
Outside: impact-proof carrying case with zip fastening
 
item-no.: TESTO 0590 7602

The testo 760-2 digital multimeter is the all-rounder for all important electrical measurement tasks. Thanks to automatic recognition of measurement parameters, it offers the greatest possible reliability in every application. With this digital multim eter, you can also measure current in the micro range and determine the true RMS value.

  • Current measurement in the micro range
  • Low-pass filter for exact measurement results with frequency inverter-controlled motors
  • True RMS measurement (TRMS)
  • Integrated temperature adapter


With the testo 760-2 digital hand-held multimeter, you can measure electrical parameters more easily and reliably than ever before.
Unlike other multimeters, the testo 760-2 automatically recognises the appropriate measurement parameter based on the socket assignment, and thus eliminates the risk of dangerous incorrect settings.

Rather than with a dial, the device is operated using illuminated function keys. This allows you to conveniently control the meter using only one hand. The measured values are clear on the large backlit display. The testo 760-2 digital multimeter offers the most important functions for measuring current, voltage and resistan ce. Thanks to the larger measuring range, measurement of current is also possible in the micro range. And the integrated low-pass filter achieves more accurate measurement results with frequency inverter-controlled motors.
In addition to electrical parameters, temperatures can also be measured with this multimeter.
 
item-no.: TESTO 0590 7603

The testo 760-3 is the most powerful model in Testo"s digital multimeter family. In addition to the automatic detection of measurement parameters, it features a voltage measuring range of up to 1000 V, and large measuring ranges for frequency and capacitance. This makes the digital multimeter suitable for industrial applications, too.

  • Additional functions such as true RMS (TRMS) measurement, low-pass filter and temperature adapter
  • Simple and reliable working thanks to automatic measurement parameter detection
  • Convenient single-handed operation without a dial
  • Voltage range up to 1000 V


The testo 760-3 digital multimeter is the all-rounder for all electricity professionals. It allows you to perform both simple and demanding electrical measurement tasks more reliably than ever before. testo 760-3 automatically detects the appropriate measurement parameter based on the socket assignment, and thus prevents any dangerous incorrect settings.

Thanks to its voltage range of up to 1000 V, frequency range of up to 30 MHz and capacitance of up to 60,000 µF, the testo 760-3 multimeter can also be used for industrial applications such as troubleshooting in large electrical systems. And the integrated low-pass filter achieves more acc urate measurement results with frequency inverter-controlled motors.
 
item-no.: TESTO 0590 7601

No dial, no risk: With the testo 760-1 digital multimeter, you can measure all important electrical parameters more easily and reliably than ever before. The measurement parameters are automatically detected based on the assignment of the measuring sockets. You don"t have to adjust anything, and there is no risk of confusion.

  • Prevents incorrect settings
  • Simple and reliable operation thanks to automatic measurement parameter recognition
  • Suitable for almost all electrical measuring tasks
  • Clear and illuminated display


When measuring electrical parameters such as current, voltage or resistance, you depend on completely reliable measuring instruments. The testo 760-1 is a digital multimeter that sets new standards in reliability.

Unlike standard multimeters on the market, th e testo 760-1 does not require you to first select the measuring sockets and then the measuring function. The device detects the appropriate measurement parameter on its own based on the socket assignment and thus eliminates the risk of dangerous incorrect settings.

Using the multimeter is easier and more modern than ever. The classic dial is replaced with function keys, allowing you to control the device with just one hand. And thanks to the large, illuminated display, you can see your measured values clearly at a glance. The testo 760-1 has the most important functions for your daily measuring tasks and is therefore the ideal entry-level device in the digital multimeter class.
 
item-no.: BENNING MM 1-2

  • Type:

    Digital multimeter

  • Technology:

    Digital

  • Display:

    2000 counts

  • Display:

    3 1-/2-digit

  • Protection class:

    IP30

  • Specification:

    Non-contact voltage detector

  • Safety:

    EN 61010-1, CAT II 1000 V, CAT III 600 V

  • Continuity Test:

    Acoustic (at <25 ohm)

 
item-no.: BENNING MM 1-3

  • Type:

    Digital multimeter

  • Technology:

    Digital

  • Display:

    2000 counts

  • Display:

    3 1-/2-digit

  • Protection class:

    IP30

  • Specification:

    Non-contact voltage detector

  • Safety:

    EN 61010-1, CAT II 1000 V, CAT III 600 V

  • Continuity Test:

    Acoustic (at <25 ohm)

 
  • Type:

    Digital meter

  • Technology:

    Digital

  • Design:

    3-in-1

  • Display:

    1999 counts

  • Display:

    3 1-/2-digit

  • Specification:

    Built-in torch

  • Continuity Test:

    Acoustic (at <150 ohm)

  • Diode check:

    Yes

 
item-no.: PEAKTECH 1035

  • Type:

    Digital multimeter

  • Technology:

    Digital

  • Display:

    2000 counts

  • Display:

    3 1-/2-digit

  • Specification:

    Battery test

  • Safety:

    IEC-1010-1, CAT III 600 V

  • Continuity Test:

    Yes

  • Diode check:

    Yes

 
  • Type:

    Digital mini multimeter

  • Technology:

    Digital

  • Display:

    1999 counts

  • Display:

    3 1-/2-digit

  • Continuity Test:

    Acoustic (at <50 ohm)

  • Diode check:

    Yes

  • Display type:

    LCD

  • Width:

    70 mm

 
  • Type:

    Digital multimeter

  • Technology:

    Digital

  • Display:

    1999 counts

  • Display:

    3 1-/2-digit

  • Specification:

    Battery test

  • Safety:

    CAT II 600 V

  • Diode check:

    Yes

  • Display type:

    LCD

 
item-no.: PEAKTECH 1080

  • Type:

    Pen multimeter

  • Technology:

    Digital

  • Display:

    1999 counts

  • Display:

    3 1-/2-digit

  • Specification:

    Non-contact voltage detector

  • Display type:

    LCD

  • Width:

    43 mm

  • Height:

    222 mm

 
  • Type:

    Digital multimeter

  • Technology:

    Digital

  • Display:

    4000 counts

  • Display:

    41-segment bargraph

  • Specification:

    Closing angle and speed measurement for engines

  • Safety:

    EN 61010-1, CAT III/IV 1000 V

  • Continuity Test:

    Acoustic (at <30 ohm)

  • Diode check:

    Yes

 
  • Type:

    Digital multimeter

  • Technology:

    Digital

  • Display:

    6000 counts

  • Display:

    33-segment bargraph

  • Protection class:

    IP42

  • Safety:

    IEC-61010-1, CAT III 600 V

  • Assembly:

    TRMS

  • Continuity Test:

    Acoustic (at <20 ohm)

 
item-no.: FLUKE 114

  • Type:

    Digital multimeter

  • Technology:

    Digital

  • Display:

    6000 counts

  • Display:

    33-segment bargraph

  • Protection class:

    IP42

  • Safety:

    IEC-61010-1, CAT III 600 V

  • Assembly:

    TRMS

  • Continuity Test:

    Acoustic (at <20 ohm)

 
-18% item-no.: FLUKE 115

  • Type:

    Digital multimeter

  • Technology:

    Digital

  • Display:

    6000 counts

  • Display:

    33-segment bargraph

  • Protection class:

    IP42

  • Safety:

    IEC-61010-1, CAT III 600 V

  • Assembly:

    TRMS

  • Continuity Test:

    Acoustic (at <20 ohm)


reichelt printfooter