Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAT SPU84-01 :: Axing Multiswitch, 8 in 4, outside installation


SAT SPU84-01

  • Product Description
  • Technical information
  • General
    • Type
    • Diseqc toggle switch
    • Design
    • For 4 quad LNB
    • Technology
    • Digitally compatible
    • Assembly
    • in weatherproof housing
    • Input
    • 8
  • Interfaces
    • Connection
    • F type
  • Electrical values
    • Frequency range
    • 950 - 2200 MHz
    • Power consumption
    • 100
  • Specials
    • DiSEqC
    • 2.0
    • Specification
    • For Quad-Switch LNB
  • Measures
    • Width
    • 230 mm
    • Depth
    • 85 mm
    • Height
    • 145 mm
Multiswitch, 8 in 4

• in outdoor housing for mast mounting
• For connection of four receivers to two LNBs Quattro
• Powered by receiver


Features
• digitally suitable
• DC-pass
• For connection of two LNBs Quattro
• Weatherproof for outdoor installation in housing, therefore it is suitable for example for the a direct connection to the satellite antenna.


• Frequency range (SAT) 950th .. 2200 MHz
• Inputs: 8
• Outputs to SAT receiver: 4
• Gain: 3dB
• Switching: DiSEqC 2.0
• Connectors: F
• Dimensions with housing: ca.230 x 145 x 85 mm



Manufacturer : AXING
Factory number : SPU08401
Package weight : 0.389 kg
RoHS : conform
Technical information
  • General
    • Type
    • Diseqc toggle switch
    • Design
    • For 4 quad LNB
    • Technology
    • Digitally compatible
    • Assembly
    • in weatherproof housing
    • Input
    • 8
  • Interfaces
    • Connection
    • F type
  • Electrical values
    • Frequency range
    • 950 - 2200 MHz
    • Power consumption
    • 100
  • Specials
    • DiSEqC
    • 2.0
    • Specification
    • For Quad-Switch LNB
  • Measures
    • Width
    • 230 mm
    • Depth
    • 85 mm
    • Height
    • 145 mm
Datasheet/manual