Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAT SPU52 :: Axing twin-capable DiSEqC 2.0 switch


SAT SPU52

  • Product Description
  • Technical information
  • General
    • Type
    • Diseqc toggle switch
    • Design
    • For 2 twin LNB
    • Technology
    • Digitally compatible
    • Assembly
    • in weatherproof housing
    • Input
    • 5
  • Interfaces
    • Connection
    • F type
  • Electrical values
    • Frequency range
    • 950 - 2200 MHz
  • Specials
    • DiSEqC
    • 2.0
    • Specification
    • Suitable for twin connection
  • Measures
    • Width
    • 125 mm
    • Height
    • 40 mm
    • Length
    • 150 mm

DiSEqC switch 5 in 2 for 2 receivers

Features
- Digitally compatible
- DC feed-through
- For connecting two universal twin LNBs and one terrestrial antenna
- For outdoor mounting in weatherproof enclosure making it ideal for operation directly on a satellite antenna, for example.

• Frequency range (terrestrial) 47 - 862 MHz
• Frequency range (SAT) 950 - 2200 MHz
• Inputs: five
• Outputs to SAT receiver: two
• Transmission loss: typically 4 dB
• Decoupling LNB A«B«C«D = 30 dB
• Switching criteria: DiSEqC 2.0
• Connections: F
• Dimensions with enclosure: approx. 150 x 125 x 40 mm



Manufacturer : AXING
Factory number : SPU05200
Package weight : 0.259 kg
RoHS : conform
Technical information
  • General
    • Type
    • Diseqc toggle switch
    • Design
    • For 2 twin LNB
    • Technology
    • Digitally compatible
    • Assembly
    • in weatherproof housing
    • Input
    • 5
  • Interfaces
    • Connection
    • F type
  • Electrical values
    • Frequency range
    • 950 - 2200 MHz
  • Specials
    • DiSEqC
    • 2.0
    • Specification
    • Suitable for twin connection
  • Measures
    • Width
    • 125 mm
    • Height
    • 40 mm
    • Length
    • 150 mm
Datasheet/manual