reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAT SPU41-02 :: Axing DiSEqC V2.0 switch


SAT SPU41-02

  • Product Description
  • Technical information
  • General
    • Type
    • Diseqc toggle switch
    • Design
    • For 4 LNBs
    • Technology
    • Digitally compatible
    • Assembly
    • in weatherproof housing
  • Interfaces
    • Connection
    • F type
  • Electrical values
    • Frequency range
    • 950 - 2200 MHz
  • Specials
    • DiSEqC
    • 2.0, 1.0

NEW - now as a DiSEqC 2.0 switch, backwards compatible with 1.0.

In weatherproof enclosure! This makes it ideal for operation directly on the satellite antenna, for example.

Four LNBs can be connected.



Manufacturer : AXING
Factory number : SPU04102
Package weight : 0.204 kg
RoHS : conform
Technical information
  • General
    • Type
    • Diseqc toggle switch
    • Design
    • For 4 LNBs
    • Technology
    • Digitally compatible
    • Assembly
    • in weatherproof housing
  • Interfaces
    • Connection
    • F type
  • Electrical values
    • Frequency range
    • 950 - 2200 MHz
  • Specials
    • DiSEqC
    • 2.0, 1.0