Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ELP METALL :: Desoldering pump, metal drip tube


ELP METALL

  • Product Description
  • Technical information
  • General
    • Type
    • Desoldering pump
    • Material
    • Metal
  • Measures
    • Length
    • 193 mm

• High-suction desoldering pump
• Metal collecting body
• Plastic thumb guide



Package weight : 0.068 kg
Technical information
  • General
    • Type
    • Desoldering pump
    • Material
    • Metal
  • Measures
    • Length
    • 193 mm
Datasheet/manual