Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ELL FE 15-4 :: Copper desoldering braid, W: 2.5 mm, L: 15 m


ELL FE 15-4

  • Product Description
  • Technical information
  • General
    • Type
    • Desolder braid
    • Material
    • Copper
  • Measures
    • Length
    • 15 m
    • Width
    • 2.5 mm

Copper desoldering braid for optimum extraction of solder.

• Width: approx. 2.5 mm
• Length: approx. 15 m



Manufacturer : FELDER LÖTTECHNIK
Factory number : 27162515
Package weight : 0.102 kg
RoHS : conform
Technical information
  • General
    • Type
    • Desolder braid
    • Material
    • Copper
  • Measures
    • Length
    • 15 m
    • Width
    • 2.5 mm
Datasheet/manual