Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JOY-IT FX4300 P :: FX-4300 - 8 GB - 1 TB/60 GB SSD - no OS Technical hotline: 02845


Joy-IT FX4300-Performance

  • Product Description
  • Technical information
  • General
    • Type
    • PC complete system
    • Processor
    • AMD
    • Processor Number
    • FX-4300
    • CPU speed
    • 3.8 GHz
    • Processor Cores
    • 4
    • Memory
    • 8 GB DDR3
    • Motherboard
    • Gigabyte GA-78LMT-USB3
    • Graphics
    • ATI Radeon 3000
    • Housing
    • Midi tower
    • Power supply
    • 500 W
    • Chip set
    • AMD 760G
    • Drive
    • DVD±R/RW
    • Keyboard
    • Without
    • Mouse
    • Without
  • Implementation
    • Memory
    • 1060 GB
    • Operating system
    • Without
    • Memory banks
    • 4x DDR3
  • Interfaces
    • Audio
    • 5.1 audio, onBoard
    • LAN
    • 10/100/1000, onBoard
    • USB
    • 6x USB 2.0 (2x Front), 2x USB 3.0
    • Line-IN
    • Yes
    • Line-OUT
    • Yes
    • Headphone jack
    • 1x
    • Microphone port
    • 1x
  • Internal I/O Ports
    • PCI
    • 1x
    • PCI Express x16
    • 1x (16x), 1x (1x)
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
  • Measures
    • Width
    • 180 mm
    • Depth
    • 450 mm
    • Height
    • 425 mm
  • Weights
    • Weight
    • 8.9 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • Pick up & return
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

• Enclosure: midi tower
• Power supply unit: 500 W
• Mainboard: Gigabyte 78LMT-USB3
• Slots: 1* PCIe2.0 x16, 1* PCIe x1, 1* PCI
• Chipset: AMD 760G
• Processor: AMD FX-4300, 4 x 3.8 GHz, 8 MB L2 cache
• RAM: 8 GB DDR3
• Hard drive: 1 TB SATA + 60 GB SSD
• Optical drive: DVD burner
• VGA: ATI Radeon 3000 on board
• LAN: 1x 10/100/1000 Mbit/s on board
• Audio: 5.1-channel HD audio on board
• Front connectors: 2 x USB 2.0, mic in, mic out
• Rear connectors: 1x PS2, 1x HDMI, 1x DVI, 1x VGA, 1 x RJ45, 1 x audio, 2x USB 3.0, 4x USB 2.0
• Dimensions (W x D x H): 180 x 425 x 450 mm
• Warranty: 24 months collect and repair service

This PC is produced in Germany and is subject to strict quality controls.
However, if a hardware problem does occur, the manufacturer will be happy to assist you!
Please use the hotline number 02845 -936050 to speak to a trained adviser!
If the problem cannot be resolved over the phone, the device will be collected and returned to you repaired within a few days.

Please order a keyboard, mouse and software separately.



Manufacturer : JOY-IT
Factory number : FX4300-PERFORMANCE
Package weight : 10.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • PC complete system
    • Processor
    • AMD
    • Processor Number
    • FX-4300
    • CPU speed
    • 3.8 GHz
    • Processor Cores
    • 4
    • Memory
    • 8 GB DDR3
    • Motherboard
    • Gigabyte GA-78LMT-USB3
    • Graphics
    • ATI Radeon 3000
    • Housing
    • Midi tower
    • Power supply
    • 500 W
    • Chip set
    • AMD 760G
    • Drive
    • DVD±R/RW
    • Keyboard
    • Without
    • Mouse
    • Without
  • Implementation
    • Memory
    • 1060 GB
    • Operating system
    • Without
    • Memory banks
    • 4x DDR3
  • Interfaces
    • Audio
    • 5.1 audio, onBoard
    • LAN
    • 10/100/1000, onBoard
    • USB
    • 6x USB 2.0 (2x Front), 2x USB 3.0
    • Line-IN
    • Yes
    • Line-OUT
    • Yes
    • Headphone jack
    • 1x
    • Microphone port
    • 1x
  • Internal I/O Ports
    • PCI
    • 1x
    • PCI Express x16
    • 1x (16x), 1x (1x)
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
  • Measures
    • Width
    • 180 mm
    • Depth
    • 450 mm
    • Height
    • 425 mm
  • Weights
    • Weight
    • 8.9 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • Pick up & return
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual