0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 4090 :: Digital desktop multimeter, 4 1/2-digit

Item-No.: PEAKTECH 4090
€184,70




PEAKTECH 4090

  • Product Description
  • Technical information
  • General
    • Type
    • Tischmultimeter
    • Technology
    • digital
    • Colour
    • blau / grau
  • Display
    • Display
    • 22000 Counts
    • Display
    • 4 1/2-stellig
    • Display type
    • LCD
    • Display Format
    • 21 mm
    • Display illuminated
    • ja
  • Specials
    • Specification
    • TRMS
  • Implementation
    • Safety
    • EN 61010-1, CAT I 600 V
    • Type of battery
    • 6x AA (Mignon
  • Measures
    • Width
    • 268 mm
    • Height
    • 108 mm
    • Depth
    • 322 mm
  • Interfaces
    • Connection
    • USB
  • Packaging
    • Packaging
    • Einzelverpackung
  • Weights
    • Weight
    • 2.8 kg
  • Power supply
    • Power unit, inclusive
    • ja
    • Mains voltage input
    • 105 - 253 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
This digital desktop multimeter features high-precision measurement functions and a large 4 ½-digit LCD display with backlight.

It can be used in laboratory networks or for mobile service tasks in battery mode. In this way, the device provides a wide variety of applications.

The useful functions, such as true RMS measurement, relative value measurement, maximum/minimum value functions and measured value hold function, complement the versatility of this device.

All measurement results can be displayed and saved on a PC using the optically coupled USB interface and software. The graphical software features exclusive, dynamic scaling that makes very small alterations of measured values visible. In conjunction with a PC, this desktop multimeter becomes an extremely versatile data recorder.

• 4 1/2-digit, 21 mm LCD display (max. 22,000) with backlight
• True RMS
• Automatic and manual ranging
• Measured value, maximum value and minimum value hold function
• Relative value measurement function
• Diodes and continuity test functions
• USB interface
• Safety: EN 61010-1; CAT I 600 V
• Accessories: mains cable, USB interface connection cable, software for Windows XP/VISTA/7/8, test leads and user manual

Technical data:
DCV 220 mV/2.2/22/220/600 V, 10 µV, ± 0.05% + 6 digits
ACV 220 mV/2.2/22/220/600 V, 10 µV, ± 0.5% + 30 digits /frequency range: 40 Hz - 30 kHz
DCA 220/2200 µA/22/220 mA/10 A, 0.01 µA, ± 0.2% + 15 digits
ACA 220/2200 µA/22/220 mA/10 A, 0.01 µA, ± 0.8% + 30 digits /frequency range: 40 Hz - 5 kHz
Ohm 220 Ohm/2.2/22/220 KOhm/2.2/22/220 MOhm, 10 mOhm, ± 0.1% + 10 digits
Capacity: 22/220 nF/2.2/22/220 µF/2.2/22 mF, 0.01 nF, ± 2.0% + 5 digits
Frequency: 10/100 Hz/1/10/100 kHz/1/10 MHz, 1 mHz, 0.5% + 5 digits
Temperature: -20°C ~ 1000°C, 0.1°C, ± 1.5%, + 3°C
Operating voltage: 100 ~ 120 V/200 ~ 240 V AC, 50/60 Hz switchable ext.
6 x 1.5 V (AA/UM-3) batteries
Dimensions (WxHxD): 268 x 108 x 322 mm
Weight: 2.8 kg



Manufacturer : PEAKTECH
Factory number : P 4090
Package weight : 3.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tischmultimeter
    • Technology
    • digital
    • Colour
    • blau / grau
  • Display
    • Display
    • 22000 Counts
    • Display
    • 4 1/2-stellig
    • Display type
    • LCD
    • Display Format
    • 21 mm
    • Display illuminated
    • ja
  • Specials
    • Specification
    • TRMS
  • Implementation
    • Safety
    • EN 61010-1, CAT I 600 V
    • Type of battery
    • 6x AA (Mignon
  • Measures
    • Width
    • 268 mm
    • Height
    • 108 mm
    • Depth
    • 322 mm
  • Interfaces
    • Connection
    • USB
  • Packaging
    • Packaging
    • Einzelverpackung
  • Weights
    • Weight
    • 2.8 kg
  • Power supply
    • Power unit, inclusive
    • ja
    • Mains voltage input
    • 105 - 253 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual