Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 4000 :: Digital desktop multimeter, 4 ¾-digit


PEAKTECH 4000

  • Product Description
  • Technical information
  • General
    • Type
    • Digital bench multimeter
    • Technology
    • digital
    • Design
    • Data logger with 300 memory slots
    • Colour
    • blau / grau
    • Accessory
    • Cable, case, software, manual, etc.
  • Display
    • Display
    • 53000 counts
    • Display
    • 4 3-/4-digit
    • Display type
    • LCD
    • Display Format
    • 15 mm
  • Specials
    • Specification
    • Relative value measurement, TTL logic test
    • Operating temperature
    • 5...40 °C
  • Implementation
    • Safety
    • IEC-1010-1, CAT II 1000 V
    • Continuity Test
    • Acoustic (at <50 ohm)
    • Diode check
    • Yes
    • Humidity
    • <80% RH (max. 30 °C)
    • power supply
    • 115/230 V AC switchable
    • Hold function
    • Yes
  • Measures
    • Width
    • 240 mm
    • Height
    • 100 mm
    • Depth
    • 350 mm
  • Interfaces
    • Connection
    • USB
  • Packaging
    • Packaging
    • Einzelverpackung
  • Weights
    • Weight
    • 2.5 kg
  • Power supply
    • Mains voltage input
    • 105 - 253 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
  • Measuring range
    • DC Voltage
    • 50 (±0,03%+10) / 500 (±0,03%+6) mV
    • DC Voltage
    • 5/50/500 (±0,03%+6) V
    • DC Voltage
    • 1 (±0,03%+6) kV
    • AC Voltage
    • 50/500 (±0,5+40) mV
    • AC Voltage
    • 5/50/500 (±0,5+40) V
    • AC Voltage
    • 1 (±0,5+40) kV
    • DC Current
    • 500 (±0,15%+15) µA
    • DC Current
    • 5/50/500 (±0,15%+10) mA
    • DC Current
    • 5/10 (±0,15%+10) A
    • AC Current
    • 500 (±0.75%+20) µA
    • AC Current
    • 5 (±0,75%+10) / 50 (±0,75%+20) / 500 (±0,75%+10) mA
    • AC Current
    • 5 (±0,75%+20) / 10 (±1,0%+10) A
    • Resistor
    • 500 (±0,1%+10) Ohm
    • Resistor
    • 5/50/500 (±0.1%+5) kOhm
    • Resistor
    • 5 (±0,1%+10) / 50 (±0,5%+10) MOhm
    • Capacitance
    • 50/500 (±1,0%+15) nF
    • Capacitance
    • 5/50 (±1,0%+10) / 500 (±2,0%+10) µF
    • Capacitance
    • 5 (±2,0%+10) mF
    • Frequency
    • 5...200000 (±0,006%+4) Hz
    • Duty cycle
    • 10...90 (±10%) %

Highly accurate, robust digital desktop multimeter with 4 ¾ -digit, 15 mm display, max 53,000, additional secondary display, function symbols, automatic and manual ranging, relative value measurement and dBm measurement function. All measurement results can be displayed and saved on PC using the USB interface and software. This makes the desktop multimeter a versatile data recorder. The graphical software features exclusive, dynamic scaling that makes very small alterations of measured values visible.

Smallest resolution/internal resistance
• U DC: 1 µV/10 MOhm
• U AC: 1 µV/10 MOhm
• I DC: 10 nA
• I AC: 10 nA
• R: 10 mOhms
• C: 10 pF
• Duty cycle: 0.01%
• Diode test: 100 µV

Included with delivery:
Includes Case, mains cable, USB connection cable, software, test leads, test clips and user manual



Manufacturer : PEAKTECH
Factory number : PT4000
Package weight : 5.792 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital bench multimeter
    • Technology
    • digital
    • Design
    • Data logger with 300 memory slots
    • Colour
    • blau / grau
    • Accessory
    • Cable, case, software, manual, etc.
  • Display
    • Display
    • 53000 counts
    • Display
    • 4 3-/4-digit
    • Display type
    • LCD
    • Display Format
    • 15 mm
  • Specials
    • Specification
    • Relative value measurement, TTL logic test
    • Operating temperature
    • 5...40 °C
  • Implementation
    • Safety
    • IEC-1010-1, CAT II 1000 V
    • Continuity Test
    • Acoustic (at <50 ohm)
    • Diode check
    • Yes
    • Humidity
    • <80% RH (max. 30 °C)
    • power supply
    • 115/230 V AC switchable
    • Hold function
    • Yes
  • Measures
    • Width
    • 240 mm
    • Height
    • 100 mm
    • Depth
    • 350 mm
  • Interfaces
    • Connection
    • USB
  • Packaging
    • Packaging
    • Einzelverpackung
  • Weights
    • Weight
    • 2.5 kg
  • Power supply
    • Mains voltage input
    • 105 - 253 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
  • Measuring range
    • DC Voltage
    • 50 (±0,03%+10) / 500 (±0,03%+6) mV
    • DC Voltage
    • 5/50/500 (±0,03%+6) V
    • DC Voltage
    • 1 (±0,03%+6) kV
    • AC Voltage
    • 50/500 (±0,5+40) mV
    • AC Voltage
    • 5/50/500 (±0,5+40) V
    • AC Voltage
    • 1 (±0,5+40) kV
    • DC Current
    • 500 (±0,15%+15) µA
    • DC Current
    • 5/50/500 (±0,15%+10) mA
    • DC Current
    • 5/10 (±0,15%+10) A
    • AC Current
    • 500 (±0.75%+20) µA
    • AC Current
    • 5 (±0,75%+10) / 50 (±0,75%+20) / 500 (±0,75%+10) mA
    • AC Current
    • 5 (±0,75%+20) / 10 (±1,0%+10) A
    • Resistor
    • 500 (±0,1%+10) Ohm
    • Resistor
    • 5/50/500 (±0.1%+5) kOhm
    • Resistor
    • 5 (±0,1%+10) / 50 (±0,5%+10) MOhm
    • Capacitance
    • 50/500 (±1,0%+15) nF
    • Capacitance
    • 5/50 (±1,0%+10) / 500 (±2,0%+10) µF
    • Capacitance
    • 5 (±2,0%+10) mF
    • Frequency
    • 5...200000 (±0,006%+4) Hz
    • Duty cycle
    • 10...90 (±10%) %
Datasheet/manual