0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GOM-804 :: GW Instek GOM-804 DC MilliOhm Meter


GOM-804

  • Product Description
  • Technical information
  • General
    • Type
    • Digital bench multimeter
    • Technology
    • digital
    • Colour
    • grau
    • Model
    • GOM-804
  • Display
    • Display
    • 50000 counts
    • Display type
    • TFT
  • Specials
    • Specification
    • mit Vier-Draht-Messung
  • Interfaces
    • Connection
    • USB, RS-232
  • Packaging
    • Packaging
    • Einzelverpackung
GW Instek launch a new series of D.C. milliohm meter - GOM-804/805, which abundantly feature 3.5-inch TFT display, maximum 50,000 counts measurement display, the rapid sampling rate of 60 readings per second, optimum 0.05% measurement precision, four wire measurement method as well as the temperature measurement and temperature compensation measurement function to meet the requirement of low resistance measurement application. The GOM-805 also includes various drive modes and Dry circuit for contact resistance measurement applications. More features, including 20 sets of panel setting memory and many external control interface such as RS-232C, USB, Handler/Scan/EXT IO, greatly elevate GOM-804/805 milliohm meter’s convenience on practical applications.

Features
  • 50,000 Counts
  • 3.5” (320 x 240) TFT LCD Display
  • high initial accuracy 0,05%
  • 1 A Test voltage, 1µOhm resolution
  • fast sampling rate of 60 measurementen per second
  • Four wire measurement method
  • temperature compensation
  • delayedmeasurement
  • 20 measurement memory
  • Interface: USB, RS232C, Handler / Scan / EXT I / O


delivery content:
Quick manual, Power cord, measurement cord GTL-308, CD (Manual)



Manufacturer : GW-INSTEK
Factory number : 01OM804000GS
Package weight : 4 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital bench multimeter
    • Technology
    • digital
    • Colour
    • grau
    • Model
    • GOM-804
  • Display
    • Display
    • 50000 counts
    • Display type
    • TFT
  • Specials
    • Specification
    • mit Vier-Draht-Messung
  • Interfaces
    • Connection
    • USB, RS-232
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual