Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GDM-8341 :: Bench multimeter, 50,000 Counts, USB


GDM-8341

  • Product Description
  • Technical information
  • General
    • Type
    • Digital bench multimeter
    • Technology
    • digital
    • Colour
    • grau
    • Model
    • GDM-8341
  • Display
    • Display
    • 50000 counts
    • Display type
    • LCD
  • Specials
    • Specification
    • TRMS, relative value measurement
  • Implementation
    • Diode check
    • ja
    • Hold function
    • ja
  • Measures
    • Width
    • 265 mm
    • Height
    • 107 mm
    • Depth
    • 302 mm
  • Interfaces
    • Connection
    • USB
  • Packaging
    • Packaging
    • Einzelverpackung
  • Weights
    • Weight
    • 2.9 kg
GW-INSTEK GDM-8341
50.000 Counts Dual Measurement Multimeter

GW INSTEK rolls out the new generation Dual Measurement Multimeter -- the GDM-834x series, which has two models -GDM-8341 and GDM 8342. Its exceptional features include 50,000 counts, VFD dual-display, 0.02% basic DC voltage accuracy and a USB protocol connector to provide users with measurement precision, lucid data observation, and the convenience to connect with the personal computer.

The GDM-8341 not only supports the fundamental measurement items provided by general multimeters, but also equips with capacitance measurement functions. Furthermore, the GDM-8341 also provides many auxiliary functions to meet the measurement requirements for manufacturing process tests, educational experiments and testing facilities.

The GDM-8341 has an USB interface to communicate to an PC.

Features
  • Dual-color 50,000 Counts VFD
  • Dual measurment
  • fast measurement rate of up to 40 for V DC
  • 0,02% V DC basic accuracy
  • V DC: 0 - 1000 V DC
  • V AC: 0 - 750 V AC
  • Resistance: 0 - 50 MOhm
  • Temperature: -200 ... +300 °C
  • Capacity: 5 nF - 50 µF
  • auto/manual range setting
  • True RMS measurement(AC, AC+DC)
  • Max.-/Min.-measurement
  • RMS measurement
  • Diode test
  • Continuity test
  • MX+B,1/X, Ref %, Compare, Hold, dB, dBm
  • USB-Interface


delivery content:
Multimeter, Manual, USB-cable, measurement cord



Manufacturer : GW-INSTEK
Factory number : 01DM834100GS
Package weight : 3.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital bench multimeter
    • Technology
    • digital
    • Colour
    • grau
    • Model
    • GDM-8341
  • Display
    • Display
    • 50000 counts
    • Display type
    • LCD
  • Specials
    • Specification
    • TRMS, relative value measurement
  • Implementation
    • Diode check
    • ja
    • Hold function
    • ja
  • Measures
    • Width
    • 265 mm
    • Height
    • 107 mm
    • Depth
    • 302 mm
  • Interfaces
    • Connection
    • USB
  • Packaging
    • Packaging
    • Einzelverpackung
  • Weights
    • Weight
    • 2.9 kg
Datasheet/manual