Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE 8846ASU :: Fluke precision multimeter including software and cable


FLUKE 8846ASU

  • Product Description
  • Technical information
  • General
    • Type
    • Digital bench multimeter
  • Display
    • Display
    • 200000 counts
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Implementation
    • Continuity Test
    • Acoustic
  • Measures
    • Width
    • 215 mm
    • Height
    • 88 mm
    • Depth
    • 293 mm
  • Weights
    • Weight
    • 3.6 kg

Accuracy and versatility for laboratory or system applications
• 6.5 digit resolution
• DC voltage accuracy up to 0.0024%
• Dual display
• Current range 100 µA up to 10 A, resolution up to 100 pA
• Great resistance measurement of 10 ohm up to 1 gohm with up to 10 µOhm resolution
• 2 x 4 resistance measurement functions for 4-conductor measurement
• Periods and frequency measurements by
• capacity and temperature
• USB port
• Emulation of Fluke 45 and 34401A
• Graphic display
• Trendplot™ paperless Write function, statistics, histogram
• CAT I 1000 V, CAT II 600 V

The 6.5-digit precision multimeter 8846A has the accuracy and versatility to perform even the most demanding measurements in development, in a laboratory or in a measuring system. It is powerful and equipped with a range of features, and at the same time, extremely easy to use.

The digital multimeter has the typical measurement functions, such as voltage, resistance and current measurements. With a basic accuracy with DC voltage measurements of up to 0.0024%, a current range of 10 A and large resistance ranges, you have many measurement functions available which provide high accuracy.

You can also use the Fluke measuring equipment 8846A to carry out period and frequency measurements. In addition, the equipment can measure temperature and capacity. The device can also be used as a counter, capacitance meter and thermometer because of its unique versatility. The area of application of the equipment is significantly expanded with additional functions such as the paperless write function TrendPlotTM, statistics and histograms.

Of course, these measuring instruments are as robust and reliable as you would expect from a Fluke meter.

Included with delivery:
TL71 test lead set, premium DMM
LCI power cord
USB to RS232 adapter cable
Description of the calibration procedure
WEEE information sheet
Warranties
Programming, user and service manuals (CD-ROM)
FlukeView forms - Basic for 8845/8846
Upgrade FlukeView forms software - without cable
USB to RS232 adapter Cable



Manufacturer : FLUKE
Factory number : 2675367
Package weight : 5.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital bench multimeter
  • Display
    • Display
    • 200000 counts
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Implementation
    • Continuity Test
    • Acoustic
  • Measures
    • Width
    • 215 mm
    • Height
    • 88 mm
    • Depth
    • 293 mm
  • Weights
    • Weight
    • 3.6 kg
Datasheet/manual