Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VZ KLEMME VP :: Foldback Clips, colored


VZ KLEMME VP

  • Product Description
  • Technical information
  • General
    • Type
    • Multi-purpose terminals
    • Colour
    • Assorted colours
    • Material
    • Spring steel
  • Measures
    • Width
    • 16 - 32 mm
  • Packaging
    • Content
    • 24 Pieces
Color: colored
Clamping thickness: differently
Content: 24 clips



Manufacturer : MAUL
Factory number : 215 76 99
Package weight : 0.085 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multi-purpose terminals
    • Colour
    • Assorted colours
    • Material
    • Spring steel
  • Measures
    • Width
    • 16 - 32 mm
  • Packaging
    • Content
    • 24 Pieces
Datasheet/manual