Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VZ KLEMME SW7 :: Foldback Clips, black

Item-No.: VZ KLEMME SW7
Colour:

€0,55




VZ KLEMME SW7

  • Product Description
  • Technical information
  • General
    • Type
    • Multi-purpose terminals
    • Colour
    • Black
    • Material
    • Spring steel
  • Measures
    • Width
    • 19 mm
  • Packaging
    • Content
    • 12 Pieces
Color: Black
Clamping thickness 7 mm
Width: 1.9 cm
Content: 12 clips



Manufacturer : MAUL
Factory number : 213 19 90
Package weight : 0.032 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multi-purpose terminals
    • Colour
    • Black
    • Material
    • Spring steel
  • Measures
    • Width
    • 19 mm
  • Packaging
    • Content
    • 12 Pieces
Datasheet/manual