Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KENSINGTON 60039 :: Monitor stand


KENSINGTON 60039

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor stand
    • Colour
    • Black
  • Measures
    • Format
    • Flat screens up to 15 kg and 21”

A tidy desk at last — keyboard shelf and side shelves for more space

Gain valuable workspace, organise your desk and position your monitor at the required height.
• The platform is adjustable from 6 - 11 cm in height and features a keyboard shelf.
• Two adjustable side shelves can be used to position speakers, a PDA holder or other items.
• Strong and large enough for flat-screen monitors up to 15 kg, and 21 inches.
• Rubber feet protect the desk surface.
• Black



(Monitor, iPad, mobile phone, keyboard, mouse and mouse pad are not included)



Manufacturer : KENSINGTON
Factory number : 60039
Package weight : 2.18 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor stand
    • Colour
    • Black
  • Measures
    • Format
    • Flat screens up to 15 kg and 21”
Datasheet/manual