Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DURABLE 3306-10 :: Waste basket Safe round 30, grey

Item-No.: DURABLE 3306-10
Colour:

€31,95




DURABLE 3306-10

  • Product Description
  • Technical information
  • General
    • Type
    • Waste paper basket
    • Colour
    • Grey
    • Design
    • With extinguisher head
    • Material
    • Steel
  • Measures
    • Height
    • 492 mm
    • Diameter
    • 315 mm
  • Packaging
    • Content
    • 1 Pieces
Waste baskets with fire extinguishing lid provide preventative fire protection.
Self-extinguishing aluminum lid will disrupt the oxygen flow inside the bin and suffocate flames early on.

  • Made from steel with scratch resistant epoxy polyester coating
  • 30 litres
  • Dimensions (H x Ø): 492 x 315 mm



Manufacturer : DURABLE
Factory number : 3306-10
Package weight : 3.4 kg
RoHS : conform
Technical information
  • General
    • Type
    • Waste paper basket
    • Colour
    • Grey
    • Design
    • With extinguisher head
    • Material
    • Steel
  • Measures
    • Height
    • 492 mm
    • Diameter
    • 315 mm
  • Packaging
    • Content
    • 1 Pieces
Datasheet/manual