Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DURABLE 3305-01 :: Waste basket Safe round 15, black

Item-No.: DURABLE 3305-01
Colour:

€27,95




DURABLE 3305-01

  • Product Description
  • Technical information
  • General
    • Type
    • Waste paper basket
    • Colour
    • Black
    • Design
    • With extinguisher head
    • Material
    • Steel
  • Measures
    • Height
    • 357 mm
    • Diameter
    • 260 mm
  • Packaging
    • Content
    • 1 Pieces
Waste baskets with fire extinguishing lid provide preventative fire protection.
Self-extinguishing aluminum lid will disrupt the oxygen flow inside the bin and suffocate flames early on.

  • Made from steel with scratch resistant epoxy polyester coating
  • 15 litres
  • Dimensions (H x Ø): 357 x 260 mm



Manufacturer : DURABLE
Factory number : 3305-01
Package weight : 2.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Waste paper basket
    • Colour
    • Black
    • Design
    • With extinguisher head
    • Material
    • Steel
  • Measures
    • Height
    • 357 mm
    • Diameter
    • 260 mm
  • Packaging
    • Content
    • 1 Pieces
Datasheet/manual