Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BKL 26LRT :: Paper clips, 26 mm, painted, red

Item-No.: BKL 26LRT
Colour:

€0,90




BKL 26LRT

  • Product Description
  • Technical information
  • General
    • Type
    • Paper clip
    • Colour
    • Red
    • Design
    • Painted
  • Measures
    • Length
    • 26 mm
  • Packaging
    • Content
    • 100 Pieces
These painted paper clips keep your documents and letters together. They are 26 mm long and are available in a variety of colours. The plastic packet can be hanged up, meaning that it is particularly handy. Each pack contains 100 paper clips.

  • Type of packaging: 1 pack = 100 pieces
  • Length: 26 mm
  • Colour: red
  • Design: painted



Package weight : 0.047 kg
RoHS : conform
Technical information
  • General
    • Type
    • Paper clip
    • Colour
    • Red
    • Design
    • Painted
  • Measures
    • Length
    • 26 mm
  • Packaging
    • Content
    • 100 Pieces
Datasheet/manual