Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 59900 :: tesa® Glitter Deco

Item-No.: TESA 59900
Colour:

€3,45




tesa® Glitter-Deco Classic Colors

  • Product Description
  • Technical information
  • General
    • Colour
    • Metallic colours
    • Type
    • Glitter decoration
  • Implementation
    • Content
    • 6x 10 g
  • Packaging
    • Packaging
    • Pack of 6

Great glitter effect for designing and decorating gifts, greeting cards, pictures, crafts, boxes and much more.
The soft tube allows precise and clean application of the decorative paste thanks to its practical pen shape and the fine dosing tip.
tesa® Glitter Deco does not drip, does not pull any threads, is solvent-free and washable.

• 6 coloured pens with 10g



Manufacturer : TESA
Factory number : 59900-00-06
Package weight : 0.105 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Metallic colours
    • Type
    • Glitter decoration
  • Implementation
    • Content
    • 6x 10 g
  • Packaging
    • Packaging
    • Pack of 6
Datasheet/manual