Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TS 37-65719 :: Decorative drop-shaped LED lamp, 1 W, white, E27


TS 37-65719

  • Product Description
  • Technical information
  • General
    • Type
    • LED lamp
    • Design
    • LED lamp
    • Socket
    • E27
    • Technology
    • LED
    • Colour
    • White
  • Lighting
    • Rated lighting current
    • 48 lm
    • Power consumption in operation
    • 1 W
    • lumens per watt
    • 48 lm/W
  • Measures
    • Length
    • 68 mm
    • Ø
    • 45 mm
  • Lamp properties
    • Nominal capacity
    • 1 W
    • Dimmable
    • No
    • Average rated life
    • 30000 h
    • Color temperature
    • 2700 K
    • weighted consumtion
    • 1 kWh/1.000 h
  • Implementation
    • Angle of radiation
    • 320 °
  • Energy efficiency
    • Energy Efficiency
    • A
  • Power supply
    • Mains voltage input
    • 230 V AC
External use in sheltered exterior lights.

Also suitable for outdoor use in suspended mountings and with the use of suitable holders or strings of lights with rubber seals.



Manufacturer : TELESOUND
Factory number : 37-65719
Package weight : 0.031 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED lamp
    • Design
    • LED lamp
    • Socket
    • E27
    • Technology
    • LED
    • Colour
    • White
  • Lighting
    • Rated lighting current
    • 48 lm
    • Power consumption in operation
    • 1 W
    • lumens per watt
    • 48 lm/W
  • Measures
    • Length
    • 68 mm
    • Ø
    • 45 mm
  • Lamp properties
    • Nominal capacity
    • 1 W
    • Dimmable
    • No
    • Average rated life
    • 30000 h
    • Color temperature
    • 2700 K
    • weighted consumtion
    • 1 kWh/1.000 h
  • Implementation
    • Angle of radiation
    • 320 °
  • Energy efficiency
    • Energy Efficiency
    • A
  • Power supply
    • Mains voltage input
    • 230 V AC
Datasheet/manual