Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSRAM 1999184 :: NOXLITE® GARDEN SPOT 3 spot expansion


OSRAM 1999184

  • Product Description
  • Technical information
  • General
    • Type
    • LED spot
    • Design
    • Extension
    • Assembly
    • 3 LEDs
    • Model
    • NOXLITE
    • Technology
    • LED
  • Lighting
    • Rated lighting current
    • 75 lm
    • lumens per watt
    • 50 lm/W
  • Lamp properties
    • Nominal capacity
    • 1.5 W
    • Dimmable
    • No
    • Color temperature
    • 2700 K
    • Color rendering
    • 80 Ra
  • Implementation
    • Color temperature
    • Warm white
    • Protection class
    • IP66
    • Angle of radiation
    • 30 °
  • Specials
    • Specification
    • Garden light

Spots adjustable in every direction

• Pleasant and warm white light
• Expandable up to 18 spotlights
• Adjustable lamp heads
• Protection type: IP66 (light fixture), IP44 (EVG)

Features
Expansion of the starter set by 3 spotlights

Electrical data
Colour temperature: 2700 K
Beam angle: 30 °
Luminous flux: 3x25 lm
Colour rendering index Ra: › 80

Dimensions and weight
Colours and materials
Body material: Polycarbonate (PC)
Product colour: Transparent
Temperatures
Ambient temperature range: -25 to +55°C
Service life
Service life: 25000 h



Manufacturer : OSRAM
Factory number : 4008321999184
Package weight : 0.127 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED spot
    • Design
    • Extension
    • Assembly
    • 3 LEDs
    • Model
    • NOXLITE
    • Technology
    • LED
  • Lighting
    • Rated lighting current
    • 75 lm
    • lumens per watt
    • 50 lm/W
  • Lamp properties
    • Nominal capacity
    • 1.5 W
    • Dimmable
    • No
    • Color temperature
    • 2700 K
    • Color rendering
    • 80 Ra
  • Implementation
    • Color temperature
    • Warm white
    • Protection class
    • IP66
    • Angle of radiation
    • 30 °
  • Specials
    • Specification
    • Garden light
Datasheet/manual