Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSRAM 1999160 :: NOXLITE® GARDEN SPOT mini starter set


OSRAM 1999160

  • Product Description
  • Technical information
  • General
    • Type
    • LED spot
    • Design
    • Starter set
    • Assembly
    • 9 LEDs
    • Model
    • NOXLITE
    • Technology
    • LED
  • Lighting
    • Rated lighting current
    • 225 lm
    • lumens per watt
    • 50 lm/W
  • Lamp properties
    • Nominal capacity
    • 4.5 W
    • Dimmable
    • No
    • Average rated life
    • 25000 h
    • Color rendering
    • 80 Ra
  • Implementation
    • Color temperature
    • Warm white
    • Protection class
    • IP66
    • Angle of radiation
    • 30 °
  • Specials
    • Specification
    • Garden light
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • CK - unearthed plug CEE 7/17
    • Power supply, on device
    • Plug housing

Spots adjustable in every direction

• Pleasant and warm white light
• Expandable up to 18 spotlights
• Adjustable lamp heads
• Protection type: IP66 (light fixture), IP44 (EVG)

Features
Connection-ready starter set contains 9 spots, 10-m cable, power plug with electronic ballast

Electrical data
Electronic ballast mode



Manufacturer : OSRAM
Factory number : 4008321999160
Package weight : 0.666 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED spot
    • Design
    • Starter set
    • Assembly
    • 9 LEDs
    • Model
    • NOXLITE
    • Technology
    • LED
  • Lighting
    • Rated lighting current
    • 225 lm
    • lumens per watt
    • 50 lm/W
  • Lamp properties
    • Nominal capacity
    • 4.5 W
    • Dimmable
    • No
    • Average rated life
    • 25000 h
    • Color rendering
    • 80 Ra
  • Implementation
    • Color temperature
    • Warm white
    • Protection class
    • IP66
    • Angle of radiation
    • 30 °
  • Specials
    • Specification
    • Garden light
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • CK - unearthed plug CEE 7/17
    • Power supply, on device
    • Plug housing
Datasheet/manual