reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LEUCHTE FL RGB :: Rechargeable LED floodlight, 10 W, LED, RGB


LEUCHTE FL RGB

  • Product Description
  • Technical information
  • General
    • Type
    • Ambient light
    • Design
    • Battery
    • Material
    • Diecast aluminium housing
    • Technology
    • LED
    • Colour
    • Yellow
  • Lamp properties
    • Nominal capacity
    • 10 W
    • Dimmable
    • Yes
    • Color temperature
    • 5500 - 6000 K
  • Implementation
    • Protection class
    • IP65
  • Measures
    • Width
    • 145 mm
    • Height
    • 240 mm
    • Depth
    • 160 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Motor vehicle adapter, incl.
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

The portable rechargeable RGB floodlight for a wide variety of uses

RGB LED standing floodlight with li-ion battery for colourful lighting effects
• 16 colour settings
• 4 colour change modes
• Brightness/speed control

AC 100 - 240 V, DC 12/24 V
10 W, 4.4 Ah, 5 h charging time, 3 h run time
Incl. 230 V charger/adapter (GS certified) + 12 V in-car charge cable + remote control

Power switch on the housing, LED charge indicator

500 charging cycles (battery can be ordered)
Light colour: cold white 5500 - 6000 K,
120° beam angle, protection class: IP65
90 lm/W, power factor > 0.9
Ambient temperature:
Charging 0°C to 45°C/in operation -20°C to 50°C
145 x 160 x 240 mm



Manufacturer : LEDINO
Factory number : LED-FLA1004RGB
Package weight : 1.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ambient light
    • Design
    • Battery
    • Material
    • Diecast aluminium housing
    • Technology
    • LED
    • Colour
    • Yellow
  • Lamp properties
    • Nominal capacity
    • 10 W
    • Dimmable
    • Yes
    • Color temperature
    • 5500 - 6000 K
  • Implementation
    • Protection class
    • IP65
  • Measures
    • Width
    • 145 mm
    • Height
    • 240 mm
    • Depth
    • 160 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Motor vehicle adapter, incl.
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual