Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED LE 20429 :: LED rope light extension, 660 cm, red

Item-No.: LED LE 20429
Colour:

€42,60




LED LE 20429

  • Product Description
  • Technical information
  • General
    • Type
    • Extension
    • Design
    • Extension
    • Assembly
    • 237 LEDs
    • Technology
    • Flexible
    • Colour
    • Red
  • Measures
    • Length
    • 6600 mm
  • Implementation
    • Protection class
    • IP44
  • Lamp properties
    • Dimmable
    • No
  • Specials
    • Specification
    • Flexible
  • Power supply
    • Mains voltage input
    • 230 V AC

LED rope light

A service life of up to 80,000 hours equates to 20x the service life of conventional bulbs in light ropes.

• 90% lower power consumption (power consumption less than 3.3 watts/m)
• Brilliant colours thanks to LED technology.
• Lengths of up to 66 m per electrical connection are possible (colours can be mixed).
• IP44, suitable for indoor and outdoor use.

No energy label in accordance with EU DIR 874/2012 Art. 1 (2), b + g/Deco/Special



Manufacturer : GEV
Factory number : 20429
Package weight : 1.312 kg
RoHS : conform
Technical information
  • General
    • Type
    • Extension
    • Design
    • Extension
    • Assembly
    • 237 LEDs
    • Technology
    • Flexible
    • Colour
    • Red
  • Measures
    • Length
    • 6600 mm
  • Implementation
    • Protection class
    • IP44
  • Lamp properties
    • Dimmable
    • No
  • Specials
    • Specification
    • Flexible
  • Power supply
    • Mains voltage input
    • 230 V AC
Datasheet/manual