Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ILLU 30M :: Illu chain of lights, E27, 30 m


ILLU 30M

  • Product Description
  • Technical information
  • General
    • Type
    • Fairy lights
    • Design
    • For outdoors
    • Assembly
    • 30 lamp holders
  • Measures
    • Length
    • 31700 mm
  • Lamp properties
    • Dimmable
    • No
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • CK - unearthed plug CEE 7/17
    • Power supply, on device
    • Mains cable is permanently installed

2x 1.5-mm² H05RNH2-F Illu cables with pre-assembled Illu E27 lamp holders and sealing rings (incl. spare sealing rings), contour plug and end piece with device for hanging. Distance between lamp holders is approx. 1 m, cable 1.4 m.

  • 30 E27 lamp holders incl. seal

  • Connector and end piece

  • Total length: 31.7 m

  • VDE, black




Manufacturer : EMZ GMBH
Factory number : 105911
Package weight : 5.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fairy lights
    • Design
    • For outdoors
    • Assembly
    • 30 lamp holders
  • Measures
    • Length
    • 31700 mm
  • Lamp properties
    • Dimmable
    • No
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • CK - unearthed plug CEE 7/17
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual