Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 39965 :: LED candle fairy lights, 30 LEDs, 11.6 m

Item-No.: HEIT 39965
€29,95



Bargain Item!
Limited amount available.

HEIT 39965

  • Product Description
  • Technical information
  • General
    • Type
    • LED fairy lights
    • Design
    • For indoors
    • Assembly
    • 30 LEDs
    • Technology
    • Flexible
    • Colour
    • Warm white
  • Measures
    • Length
    • 12000 mm
  • Lamp properties
    • Nominal capacity
    • 9 W
    • Dimmable
    • No
    • Color temperature
    • 3000 K
  • Implementation
    • Color temperature
    • Warm white
    • Protection class
    • IP20
  • Electrical values
    • Voltage
    • 230 V
  • Specials
    • Specification
    • Flexible
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

  • 30 warm white LEDs

  • LED spacing 400 mm

  • Complete set, ready to connect

  • With 1.5-m connection cable and European plug

  • For indoor use


Technical data:
Rated voltage: 230 V
Number of bulbs: 30
Light colour: warm white
IP: 20
Connection cable: 1500 mm
Material: plastic
Colour: green
Bulb: LED, 0.3 W
Length: 11,600 mm

Decorative item, not suitable for use as a main source of room lighting!



Manufacturer : HEITRONIC
Factory number : 39965
Package weight : 0.769 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED fairy lights
    • Design
    • For indoors
    • Assembly
    • 30 LEDs
    • Technology
    • Flexible
    • Colour
    • Warm white
  • Measures
    • Length
    • 12000 mm
  • Lamp properties
    • Nominal capacity
    • 9 W
    • Dimmable
    • No
    • Color temperature
    • 3000 K
  • Implementation
    • Color temperature
    • Warm white
    • Protection class
    • IP20
  • Electrical values
    • Voltage
    • 230 V
  • Specials
    • Specification
    • Flexible
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual