Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 39682 :: LED light curtain: 192 LEDs


HEIT 39682

  • Product Description
  • Technical information
  • General
    • Type
    • LED light curtain
    • Design
    • For outdoors
    • Assembly
    • 192 LEDs
    • Technology
    • LED
  • Measures
    • Length
    • 1200 mm
  • Lamp properties
    • Nominal capacity
    • 9.22 W
    • Dimmable
    • No
  • Implementation
    • Color temperature
    • Warm white
    • Protection class
    • IP44
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • CK - unearthed plug CEE 7/17
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 24 V AC / 10.5 A
    • Low-voltage connection
    • Specific

  • 192 warm white LEDs

  • 12 strands, each with 16 LEDs

  • LED spacing 90 mm

  • With 5-m connection cable and plug

  • For indoor and outdoor use



Technical data:
Rated voltage: 230 V AC/24 V AC
Number of bulbs: 192
Light colour: warm white
IP: 44
Connection cable: 5000 mm
Material: PVC, plastic
Bulb: LED
Package contents — ballast: transformer
Length: 1200 mm
Height: 1500 mm

Decorative item, not suitable for use as a main source of room lighting!



Manufacturer : HEITRONIC
Factory number : 39682
Package weight : 0.853 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED light curtain
    • Design
    • For outdoors
    • Assembly
    • 192 LEDs
    • Technology
    • LED
  • Measures
    • Length
    • 1200 mm
  • Lamp properties
    • Nominal capacity
    • 9.22 W
    • Dimmable
    • No
  • Implementation
    • Color temperature
    • Warm white
    • Protection class
    • IP44
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • CK - unearthed plug CEE 7/17
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 24 V AC / 10.5 A
    • Low-voltage connection
    • Specific
Datasheet/manual