reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 16383 :: LED bulbs, RGB + WW, 7.5 W


HEIT 16383

  • Product Description
  • Technical information
  • General
    • Type
    • LED round bulb lamp
    • Socket
    • E27
    • Technology
    • LED
  • Lighting
    • Rated lighting current
    • 535 lm
  • Measures
    • Length
    • 110 mm
    • Width
    • 60 mm
  • Lamp properties
    • Nominal capacity
    • 7.5 W
    • Dimmable
    • Yes
    • Average rated life
    • 25000 h
    • Color temperature
    • RGB + 3000 K
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 400 lm
    • Lead time
    • <1 s
  • Implementation
    • Color temperature
    • Farbwechsel
    • Angle of radiation
    • 160 °
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Power supply
    • Mains voltage input
    • 230 V AC

2 RGB Epistar SMD LEDs, 7.5 W, warm-white, 535 lumen
  • Matt bulb

  • Beam angle: 160°

  • Service life: 25,000 hours

  • Energy-saving LED technology minimises CO2 emissions

  • Remote control with range of 5 - 7 m

  • Memory function

  • Dimmable via remote control

  • Minimal heat generation

  • Colour-change function




Manufacturer : HEITRONIC
Factory number : 16383
Package weight : 0.145 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED round bulb lamp
    • Socket
    • E27
    • Technology
    • LED
  • Lighting
    • Rated lighting current
    • 535 lm
  • Measures
    • Length
    • 110 mm
    • Width
    • 60 mm
  • Lamp properties
    • Nominal capacity
    • 7.5 W
    • Dimmable
    • Yes
    • Average rated life
    • 25000 h
    • Color temperature
    • RGB + 3000 K
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 400 lm
    • Lead time
    • <1 s
  • Implementation
    • Color temperature
    • Farbwechsel
    • Angle of radiation
    • 160 °
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Power supply
    • Mains voltage input
    • 230 V AC
Datasheet/manual