Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UT 330B :: USB data logger for temperature and humidity


UT 330B

  • Product Description
  • Technical information
  • General
    • Type
    • Temperature/humidity data logger
    • Technology
    • Up to 60,000 data records
    • Assembly
    • LED display
    • Accessory
    • Software, lithium battery
  • Implementation
    • Protection class
    • IP67
  • Interfaces
    • Connection
    • USB

The new UT330 data logger series makes it possible to collect environmental data such as temperature, humidity and air pressure at individually adjustable intervals depending on the model. The values are recorded via the data logger's internal sensors and stored on the internal data storage (up to 60,000 measurements). The collected data can then be transferred to a computer via USB interface for analysis and archiving.

Features:
• Temperatur- und Luftfeuchte-Messung
• Recording via internal sensors
• Measurement storage up to 60,000 measurements
• Adjustable time interval between 1 second and 6 hours
• Data collection also possible in line with a definable schedule
• IP67 protected against dust and water
• Programmable alarm when value ranges are exceeded
• Operation with a long-life lithium battery
• Software with extensive data analysis functions (tables, graphs, etc.)
• Different formats such as Bitmap or csv. enable further processing of results, e.g. in Excel
• Incl. battery, bracket, screws and software CD

Technical data:
Temperature measurement range: -40°C to +80°C
Humidity measurement range: 0%RH to 100%RH
Basic accuracy: ±0.5°C and ±3.0%RH
Measurement interval: 1 s to 6 h
Storage capacity: 60,000 records
Voltage supply: Lithium battery 3.6 V, 1/2 AA



Manufacturer : UNI-TREND
Factory number : UT330B
Package weight : 0.089 kg
RoHS : conform
Technical information
  • General
    • Type
    • Temperature/humidity data logger
    • Technology
    • Up to 60,000 data records
    • Assembly
    • LED display
    • Accessory
    • Software, lithium battery
  • Implementation
    • Protection class
    • IP67
  • Interfaces
    • Connection
    • USB
Datasheet/manual