Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROT CP11 :: CP11 - CO2-Handmessgerät


ROT CP11

  • Product Description
  • Technical information
  • General
    • Type
    • CO2 data logger
    • Technology
    • NDR, ABC
    • Temperature range
    • -20 … 60
    • Input
    • 0 - 5000 ppm, 0.1 - 99.95 %rF
  • Implementation
    • Protection class
    • IP30
  • Measures
    • Width
    • 76.7 mm
    • Height
    • 41.8 mm
    • Depth
    • 233.9 mm
The handheld meter CP11 is an inexpensive multimeter which simultaneously CO2, humidity and temperature measurement and recording. In addition, the dew point and wet bulb temperature is calculated. With the thoroughly tried and tested in the field and confirmed ROTRONIC HYGROMER® equipped IN-1 humidity sensor, this instrument has an unbeatable price / performance ratio. With the supplied software ROTRONIC SW21, the meter can be adjusted according to customer requirements, downloaded data is stored and analyzed.

applications
Indoor air quality, monitoring of underground car parks, leak monitoring of filling

Features
  • measures and loggs CO2, relative humidity and temperature
  • calculates the dew point
  • HYGROMER® IN-1 humidity sensor
  • application: 0 ... 50 ° C / 0.1 to 99.9% RH
  • measuring range: 0 - 5000 ppm, 0.1 - 99.95% RH, -20 - 60 ° C
  • stores up to 18,000 CO2, humidity and temperature readings
  • maximum, minimum and average value display
  • adjustable acoustic CO2 alarm
  • display backlit
  • adjustable auto power off function
  • mini-USB interface


Software
included or download SW2.1 (settings, data download, display of measured values).



Manufacturer : ROTRONIC
Factory number : CP11
Package weight : 0.689 kg
RoHS : conform
Technical information
  • General
    • Type
    • CO2 data logger
    • Technology
    • NDR, ABC
    • Temperature range
    • -20 … 60
    • Input
    • 0 - 5000 ppm, 0.1 - 99.95 %rF
  • Implementation
    • Protection class
    • IP30
  • Measures
    • Width
    • 76.7 mm
    • Height
    • 41.8 mm
    • Depth
    • 233.9 mm