Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HOBO UX90-006 :: HOBO Occupancy/Light (12 m Range) Data Logger


HOBO UX90-006

  • Product Description
  • Technical information
  • General
    • Type
    • Data logger
    • Design
    • Motion detector
    • Temperature range
    • -20°C … +70°C
    • Colour
    • White
    • Model
    • UX90-006
  • Electrical values
    • Load limit
    • 0% … 95% RH
  • Specials
    • Specification
    • LED, CFL, fluorescent, HID light bulbs, natural
    • Range
    • 12 m m
  • Implementation
    • power supply
    • CR2032 lithium battery
  • Measures
    • Width
    • 3.66 mm
    • Height
    • 8.48 mm
    • Depth
    • 2.87 mm
The HOBO Occupancy & Light data logger monitors room occupancy and indoor light changes to identify occupancy patterns and determine energy usage and potential savings. The HOBO UX90-005 Room Occupancy/Light Data Logger is available in a standard 128 KB memory model (UX90-005) capable of 84,650 measurements and an expanded 512KB memory version (UX90-005M) capable of over 346,795 measurements.

Highlighted Features
  • Measures room occupancy up to 12 meters away
  • Auto-calibration of ON and OFF thresholds ensures reliable readings
  • LCD screen displays signal strength, enabling proper logger placement
  • Highly recommended light pipe accessory eliminates effects of ambient light to ensure the most accurate readings
  • Compatible with HOBOware and HOBOware Pro software for logger setup, graphing and analysis



Manufacturer : HOBO
Factory number : UX90-006
Package weight : 0.046 kg
RoHS : conform
Technical information
  • General
    • Type
    • Data logger
    • Design
    • Motion detector
    • Temperature range
    • -20°C … +70°C
    • Colour
    • White
    • Model
    • UX90-006
  • Electrical values
    • Load limit
    • 0% … 95% RH
  • Specials
    • Specification
    • LED, CFL, fluorescent, HID light bulbs, natural
    • Range
    • 12 m m
  • Implementation
    • power supply
    • CR2032 lithium battery
  • Measures
    • Width
    • 3.66 mm
    • Height
    • 8.48 mm
    • Depth
    • 2.87 mm