0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HOBO UX100-001 :: HOBO Temperature Data Logger


HOBO UX100-001

  • Product Description
  • Technical information
  • General
    • Type
    • Data logger
    • Temperature range
    • -20 … +70
    • Colour
    • White
    • Model
    • UX100-001
  • Implementation
    • Protection class
    • IP50
    • power supply
    • CR2032 lithium battery
  • Specials
    • Specification
    • Temperatur
  • Measures
    • Width
    • 3.66 mm
    • Height
    • 5.94 mm
    • Depth
    • 1.52 mm
  • Packaging
    • Packaging
    • Einzelverpackung
The HOBO UX100-001 Temperature data logger records temperature in indoor environments with its integrated sensor. The logger is ideal for monitoring occupant comfort in office buildings, tracking food storage conditions in warehouses, and logging temperature trends in server rooms.

Features and functions:
  • Easy-to view LCD display
  • Large memory capacity
  • Visual high & low alarm thresholds
  • New Burst and Statistics logging modes
  • memory: 84,650 measurements
  • battery life: 1 year, typical with logging rate of 1 minute and sampling interval of 15 seconds or greater, user replaceable, CR2032
  • temperature measurement: -20 to 70 °C / ±0.21 °C
  • dimensions 3.66 x 5.94 x 1.52 cm



Manufacturer : HOBO
Factory number : UX100-001
Package weight : 0.04 kg
RoHS : conform
Technical information
  • General
    • Type
    • Data logger
    • Temperature range
    • -20 … +70
    • Colour
    • White
    • Model
    • UX100-001
  • Implementation
    • Protection class
    • IP50
    • power supply
    • CR2032 lithium battery
  • Specials
    • Specification
    • Temperatur
  • Measures
    • Width
    • 3.66 mm
    • Height
    • 5.94 mm
    • Depth
    • 1.52 mm
  • Packaging
    • Packaging
    • Einzelverpackung