Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EASYLOG USB-4 :: USB data logger, 4 - 20 mA


EASYLOG USB-4

  • Product Description
  • Technical information
  • General
    • Type
    • Power data logger
    • Design
    • 4 - 20 mA
    • Assembly
    • LED display
    • Colour
    • silber
    • Accessory
    • Software, lithium battery
  • Implementation
    • Protection class
    • IP67
  • Specials
    • Specification
    • 4 - 24 mA
  • Interfaces
    • Connection
    • USB
  • Packaging
    • Packaging
    • Einzelverpackung
  • Power supply
    • Low-voltage input
    • 5 V DC

Data logger with USB interface and easy-to-use software for Windows XP/VISTA/WIN 7/WIN 8 (32 and 64-bit).

• Measurement range: 4 to 20 mA, two-way screw connection
• Resolution: +/- 0.05 mA
• Memory: 32,000 measurements
• Logging rate: every 1 s/10 s/1 m/5 m/30 m/1 h/6 h/12 h with start date and time
• LED displays for: activity, alarm and battery status
• Includes lithium battery
• Protection rating: IP67
• Regular software updates possible
• Includes battery and download card to download software free of charge



Manufacturer : LASCAR ELECTRONICS
Factory number : SYLOG-USB-4
Package weight : 0.115 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power data logger
    • Design
    • 4 - 20 mA
    • Assembly
    • LED display
    • Colour
    • silber
    • Accessory
    • Software, lithium battery
  • Implementation
    • Protection class
    • IP67
  • Specials
    • Specification
    • 4 - 24 mA
  • Interfaces
    • Connection
    • USB
  • Packaging
    • Packaging
    • Einzelverpackung
  • Power supply
    • Low-voltage input
    • 5 V DC
Datasheet/manual