Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EASYLOG USB-3 :: USB data logger, 0 - 30 VDC


EASYLOG USB-3

  • Product Description
  • Technical information
  • General
    • Type
    • Temperature data logger
    • Temperature range
    • -35 ... +85
    • Assembly
    • LED display
    • Accessory
    • Software, lithium battery
  • Implementation
    • Protection class
    • IP67
  • Specials
    • Specification
    • 0 - 30 V DC
  • Interfaces
    • Connection
    • USB/2-way screw terminal
  • Power supply
    • Power supply, on device
    • 5 V DC
    • Low-voltage input
    • USB

Data logger with USB interface and easy-to-use software for Windows XP/VISTA/WIN 7/WIN 8 (32 and 64-bit).

• Measurement range: 0 - 30 VDC, two-way screw connection
• Logging rate: every 10 s/1 m/5 m/30 m/1 h/6 h/12 h with start date and time
• LED displays for: activity, alarm and battery status
• Includes lithium battery
• Protection rating: IP67
• Includes battery and download card to download software free of charge



Manufacturer : LASCAR ELECTRONICS
Factory number : SYLOG-USB-3
Package weight : 0.137 kg
RoHS : conform
Technical information
  • General
    • Type
    • Temperature data logger
    • Temperature range
    • -35 ... +85
    • Assembly
    • LED display
    • Accessory
    • Software, lithium battery
  • Implementation
    • Protection class
    • IP67
  • Specials
    • Specification
    • 0 - 30 V DC
  • Interfaces
    • Connection
    • USB/2-way screw terminal
  • Power supply
    • Power supply, on device
    • 5 V DC
    • Low-voltage input
    • USB
Datasheet/manual