Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EASYLOG USB-2 L :: USB data logger -35°C - +80°C, humidity, LCD


EASYLOG USB-2 L

  • Product Description
  • Technical information
  • General
    • Type
    • Temperature data logger
    • Temperature range
    • -35 ... +80
    • Assembly
    • LCD display
    • Colour
    • silber
    • Accessory
    • Software, lithium battery
  • Implementation
    • Protection class
    • IP67
  • Specials
    • Specification
    • Temperatur
  • Interfaces
    • Connection
    • USB
  • Packaging
    • Packaging
    • Einzelverpackung
  • Power supply
    • Low-voltage input
    • 5 V DC

Temperature data logger with USB interface and easy-to-use software for Windows 98/2000/XP.
Additional LCD display

• Measurement range: -35 C to +80°C, relative humidity/dew point
• Logging rate: every 10 s/1 m/5 m/30 m/1 h/6 h/12 h with start date and time
• LED displays for: activity, alarm and battery status
• Includes lithium battery
• Protection rating: IP67
• Includes battery and download card to download software free of charge



Manufacturer : LASCAR ELECTRONICS
Factory number : SYLOG-U-2LCD
Package weight : 0.115 kg
RoHS : conform
Technical information
  • General
    • Type
    • Temperature data logger
    • Temperature range
    • -35 ... +80
    • Assembly
    • LCD display
    • Colour
    • silber
    • Accessory
    • Software, lithium battery
  • Implementation
    • Protection class
    • IP67
  • Specials
    • Specification
    • Temperatur
  • Interfaces
    • Connection
    • USB
  • Packaging
    • Packaging
    • Einzelverpackung
  • Power supply
    • Low-voltage input
    • 5 V DC
Datasheet/manual