Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ARX TSN-TH77EXT :: Temp. humidity sensor, ext. sensor

Item-No.: ARX TSN-TH77EXT
€33,10




ARX TSN-TH77EXT

  • Product Description
  • Technical information
  • General
    • Type
    • Data logger
    • Design
    • für AREXX-Multilogger
    • Colour
    • silber / schwarz
    • Model
    • TSN-TH77EXT
  • Specials
    • Specification
    • Temperatur, Luftfeuchte
    • Range
    • 180 (free-field), approx. 90 (buildings) m
  • Implementation
    • power supply
    • 2x AAA (Micro)
  • Measures
    • Width
    • 58 mm
    • Height
    • 65 mm
    • Depth
    • 21 mm
    • Cable length
    • 0.7 m
  • Electrical values
    • Frequency range
    • 433 MHz MHz
  • Packaging
    • Packaging
    • Einzelverpackung

TSN-TH77E — Wireless temperature and humidity sensor with external sensor for the AREXX Multilogger system.

Range and accuracy:
Temperature:
  • +10 to +40°C/±1°C

  • -10 to +50°C/±1.5°C

  • -40 to +100 °C/±2.5°C


Humidity:
  • 20 - 80%/±0.5%

  • 0 - 20% und 80 - 100%/±7%


Characteristics:
Range: Up to 180 m (open areas)
Power supply: 2x AAA batteries
Frequency: 433 MHz
Dimensions (W x H x D): 58 x 65 x 21 mm
Dimensions, sensor head (Ø x L): 20 x 50 mm
Cable length: 70 cm

Included with delivery
Wireless sensor, external sensor, user guide



Manufacturer : AREXX
Factory number : TSN-TH77EXT
Package weight : 0.091 kg
RoHS : conform
Technical information
  • General
    • Type
    • Data logger
    • Design
    • für AREXX-Multilogger
    • Colour
    • silber / schwarz
    • Model
    • TSN-TH77EXT
  • Specials
    • Specification
    • Temperatur, Luftfeuchte
    • Range
    • 180 (free-field), approx. 90 (buildings) m
  • Implementation
    • power supply
    • 2x AAA (Micro)
  • Measures
    • Width
    • 58 mm
    • Height
    • 65 mm
    • Depth
    • 21 mm
    • Cable length
    • 0.7 m
  • Electrical values
    • Frequency range
    • 433 MHz MHz
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual