Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ARX TSN-EXT44 :: AREXX temperature sensor with external sensor

Item-No.: ARX TSN-EXT44
€30,40




ARX TSN-EXT44

  • Product Description
  • Technical information
  • General
    • Type
    • Temperature sensor
    • Design
    • For ARX TL 300 and TL 500
    • Temperature range
    • -30...+80 (±1)
  • Specials
    • Specification
    • External sensor
    • Range
    • 180 (free-field), approx. 90 (buildings) m
  • Implementation
    • power supply
    • 2x AAA, batteries
  • Measures
    • Width
    • 58 mm
    • Height
    • 65 mm
    • Depth
    • 21 mm
    • Cable length
    • 0.75 m

Temperature sensor with external temperature sensor for the TL-500 system



Manufacturer : AREXX
Factory number : TSN-EXT44
Package weight : 0.074 kg
Technical information
  • General
    • Type
    • Temperature sensor
    • Design
    • For ARX TL 300 and TL 500
    • Temperature range
    • -30...+80 (±1)
  • Specials
    • Specification
    • External sensor
    • Range
    • 180 (free-field), approx. 90 (buildings) m
  • Implementation
    • power supply
    • 2x AAA, batteries
  • Measures
    • Width
    • 58 mm
    • Height
    • 65 mm
    • Depth
    • 21 mm
    • Cable length
    • 0.75 m
Datasheet/manual