Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ARX TSN-5EXT :: Sensor for TSN-EXT44/ PRO-66EXT, 5 m


ARX TSN-5EXT

  • Product Description
  • Technical information
  • General
    • Type
    • Data logger accessories
    • Technology
    • Temperature probe
    • Assembly
    • 5-m cable

TSN-5EXT external temperature sensor with 5-metre cable for TSN-44EXT and PRO-66EXT. Particularly suitable for use in humid areas and liquids.

Range and accuracy:
  • +25 ... +65°C / ±1°C (max.)

  • -40 ... +85°C / ±2°C (max.)

  • -55 ... +125°C / ±3°C (max.)




Manufacturer : AREXX
Factory number : TSN-5EXT
Package weight : 0.124 kg
RoHS : conform
Technical information
  • General
    • Type
    • Data logger accessories
    • Technology
    • Temperature probe
    • Assembly
    • 5-m cable