Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ARX TSN-50E :: AREXX temperature sensor, long-range


ARX TSN-50E

  • Product Description
  • Technical information
  • General
    • Type
    • Temperature sensor
    • Technology
    • erweiterter Messbereich
    • Design
    • For ARX TL 300 and TL 500
    • Colour
    • grau
    • Model
    • TSN-50E
  • Specials
    • Specification
    • Extended measuring range
  • Implementation
    • power supply
    • 2x AAA (Micro)
  • Packaging
    • Packaging
    • Einzelverpackung

Long-range temperature sensor, for the Arexx TL-500 system



Manufacturer : AREXX
Factory number : TSN-50E
Package weight : 0.056 kg
Technical information
  • General
    • Type
    • Temperature sensor
    • Technology
    • erweiterter Messbereich
    • Design
    • For ARX TL 300 and TL 500
    • Colour
    • grau
    • Model
    • TSN-50E
  • Specials
    • Specification
    • Extended measuring range
  • Implementation
    • power supply
    • 2x AAA (Micro)
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual