Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ARX TSN-4EXT :: Sensor for TSN-EXT44/PRO-66EXT, 0.7 m

Item-No.: ARX TSN-4EXT
€11,60




ARX TSN-4EXT

  • Product Description
  • Technical information
  • General
    • Type
    • Data logger accessories
    • Design
    • für AREXX TSN-44EXT und PRO-66EXT
    • Colour
    • schwarz
    • Model
    • TSN-4EXT
  • Specials
    • Specification
    • Temperatur
  • Measures
    • Cable length
    • 0.7 m
  • Packaging
    • Packaging
    • Einzelverpackung

TSN-4EXT — External temperature sensor with a 70 cm cable for TSN-44EXT and PRO-66EXT. It is specifically designed for use in humid rooms and in liquid.

Range and accuracy:
  • +25 to +65°C/±1°C (max.)

  • -40 to +85°C/±2°C (max.)

  • -55 to +125°C/±3°C (max.)




Manufacturer : AREXX
Factory number : TSN-4EXT
Package weight : 0.033 kg
RoHS : conform
Technical information
  • General
    • Type
    • Data logger accessories
    • Design
    • für AREXX TSN-44EXT und PRO-66EXT
    • Colour
    • schwarz
    • Model
    • TSN-4EXT
  • Specials
    • Specification
    • Temperatur
  • Measures
    • Cable length
    • 0.7 m
  • Packaging
    • Packaging
    • Einzelverpackung